Filter Your Search
1 - 2 of 2 results
|
PT370024
TE Connectivity
|
$7.5210 | Yes | Active | 24 V | 741 mW | 777 Ω | 10 A | 400 V | 10 A | 100000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | RELEASE TIME WITH DIODE | 31 mA | 18 V | 2.4 V | 24 V | 2500VA@400VAC | 10A@400VAC | 2500 Vrms | 1200 Vrms | Random | 23 ms | 15 ms | UL; VDE | -40 °C | 70 °C | AC | SILVER NICKEL | PANEL MOUNT | 11 | BOX; TUBE | 3 FORM C | RT2 | NO | SOLDER/QUICK CONNECT | 22.5 mm | 29 mm | 28 mm | 28 X 22.5 X 29 | 30 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | TE Connectivity | ||
|
PT370024
TE Connectivity / Elcon Power Connectors
|
Check for Price | Yes | Transferred | 741 mW | 777 Ω | 10 A | 400 V | 10 A | 100000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | RELEASE TIME WITH DIODE | 31 mA | 18 V | 2.4 V | 24 V | 10A@400VAC | 23 ms | 15 ms | UL; VDE | -40 °C | 70 °C | AC/DC | PANEL MOUNT | BULK | RT2 | NO | QUICK CONNECT | 22.5 mm | 29 mm | 28 mm | 28mm X 22.5mm X 29mm | TYCO ELECTRONICS ELCON | ROHS COMPLIANT | unknown | EAR99 | TE Connectivity |