Filter Your Search
1 - 3 of 3 results
|
PRC2010TC25O5.23K+-0.1%
Precision Resistive Products Inc
|
Check for Price | No | Active | 5.23 kΩ | 0.1 % | 333 mW | 2010 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 550 µm | 4.9 mm | 2.4 mm | PRECISION RESISTIVE PRODUCTS INC | unknown | EAR99 | 8533.21.00.30 | ||
|
PRC2010TC25O52.3K+-0.1%
Precision Resistive Products Inc
|
Check for Price | No | Active | 52.3 kΩ | 0.1 % | 333 mW | 2010 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 550 µm | 4.9 mm | 2.4 mm | PRECISION RESISTIVE PRODUCTS INC | unknown | EAR99 | 8533.21.00.30 | ||
|
PRC2010TC25O523K+-0.1%
Precision Resistive Products Inc
|
Check for Price | No | Active | 523 kΩ | 0.1 % | 333 mW | 2010 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 550 µm | 4.9 mm | 2.4 mm | PRECISION RESISTIVE PRODUCTS INC | unknown | EAR99 | 8533.21.00.30 |