Filter Your Search
1 - 10 of 2,933,739 results
|
700B6R8JTN500XTV
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 6.8 pF | 500 V | 5 % | 1111 | C0G | 5 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.59 mm | 2.79 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1111 | compliant | EAR99 | 8532.24.00.20 | ||||
|
100E121KCA5000XI
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 120 pF | 5 kV | 10 % | 3838 | 10 % | SURFACE MOUNT | Yes | PORCELAIN | CERAMIC CAPACITOR | 90ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 4.32 mm | 9.65 mm | 9.65 mm | AMERICAN TECHNICAL CERAMICS CORP | , 3838 | compliant | EAR99 | |||||||||
|
700B300KNA500XC
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 30 pF | 500 V | 10 % | 1411 | NP0 | 10 % | PORCELAIN | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | Axial | TR | 2.59 mm | 3.43 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | compliant | EAR99 | ||||||||||||
|
ATC700B0R6CRN500C
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 0.6 pF | 500 V | 41.6667 % | 1411 | NP0 | 41.6667 % | PORCELAIN | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | Radial | TR | 2.69 mm | 3.68 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | compliant | EAR99 | ||||||||||||
|
ATC700B181KAN1000XC
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 180 pF | 1 kV | 10 % | 1411 | NP0 | 10 % | PORCELAIN | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | Axial | TR | 2.69 mm | 3.43 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | compliant | EAR99 | ||||||||||||
|
ATC700B1R3BMN500C
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 1.3 pF | 500 V | 7.6923 % | 1411 | NP0 | 7.6923 % | PORCELAIN | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | Axial | TR | 3.05 mm | 3.43 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | compliant | EAR99 | ||||||||||||
|
ATC700B1R4DNA500C
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 1.4 pF | 500 V | 35.7143 % | 1411 | NP0 | 35.7143 % | PORCELAIN | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | Axial | TR | 2.59 mm | 3.43 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | compliant | EAR99 | ||||||||||||
|
ATC700B1R9CGN1500C
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 1.9 pF | 1.5 kV | 13.1579 % | 1411 | NP0 | 13.1579 % | PORCELAIN | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | Axial | TR | 2.69 mm | 3.43 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | compliant | EAR99 | ||||||||||||
|
ATC700B200GNM1500C
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 20 pF | 1.5 kV | 2 % | 1411 | NP0 | 2 % | PORCELAIN | CERAMIC CAPACITOR | 700B(LEADED) | 30ppm/Cel ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | Axial | TR | 3.05 mm | 3.43 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | compliant | EAR99 | |||||||||||
|
ATC700B4R7DAR1500C
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 4.7 pF | 1.5 kV | 10.6383 % | 1411 | NP0 | 10.6383 % | PORCELAIN | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | Axial | TR | 2.59 mm | 3.43 mm | 2.79 mm | AMERICAN TECHNICAL CERAMICS CORP | , 1411 | compliant | EAR99 |