Filter Your Search
1 - 10 of 11,342 results
|
MCAL0410A1-471KU
SPC Multicomp
|
$0.0351 | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 7.7 Ω | 10 % | NO | 796 kHz | 126 mA | 2.25 MHz | 60 | RF INDUCTOR | 1 | NO | 2 | TUBULAR PACKAGE | AXIAL | WIRE | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||
|
MCSCH855U-471KU
SPC Multicomp
|
$0.0589 | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 3 Ω | 10 % | NO | 1 kHz | 440 mA | POWER INDUCTOR | 1 | NO | 130 °C | -55 °C | CYLINDRICAL | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 650 µm | 5 mm | 5 mm | 8 mm | 5.5 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
MCSDC0805-471KU
SPC Multicomp
|
$0.0610 | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 1.96 Ω | 10 % | YES | 1 kHz | 340 mA | 4 MHz | FERRITE | 3131 | POWER INDUCTOR | 1 | NO | 130 °C | -55 °C | RECTANGULAR | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 5.3 mm | 8 mm | 7.8 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8504.50.80.00 | 3131 | ||||||||||||||
|
MCPD1608MT471
SPC Multicomp
|
$0.0654 | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 5.06 Ω | 20 % | YES | 100 kHz | 160 mA | 2618 | POWER INDUCTOR | 1 | NO | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.92 mm | 6.6 mm | 4.45 mm | MULTICOMP PRO | unknown | EAR99 | 8504.50.80.00 | CHIP | |||||||||||||||
|
LB3218T471K
TAIYO YUDEN
|
$0.0958 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 470 µH | 18.2 Ω | 10 % | YES | 796 kHz | 54 mA | 3.5 MHz | FERRITE | 1207 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 3.2 mm | 1.8 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | 1207 | TAIYO YUDEN | |||||||||
|
CB2518T471K
TAIYO YUDEN
|
$0.1030 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 470 µH | 13 Ω | 10 % | YES | 796 kHz | 35 mA | 3.5 MHz | FERRITE | 1007 | POWER INDUCTOR | 1 | NO | DCR MEASURED AT 30% TOLERANCE | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 1.8 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | CHIP | TAIYO YUDEN | |||||||||
|
LQH43CN471K03L
Murata Manufacturing Co Ltd
|
$0.1151 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 8.5 Ω | 10 % | YES | 1 kHz | 90 mA | 3 MHz | FERRITE | 1812 | POWER INDUCTOR | 1 | NO | e2 | 85 °C | -40 °C | Unshielded | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | 2.6 mm | 4.5 mm | 3.2 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | CHIP | Murata Electronics | ||||||||
|
CBC2518T471K
TAIYO YUDEN
|
$0.1235 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 470 µH | 28.6 Ω | 10 % | YES | 796 kHz | 70 mA | 3.5 MHz | FERRITE | 1007 | POWER INDUCTOR | 1 | NO | DCR MEASURED AT 30% TOLERANCE | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 1.8 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | 1007 | TAIYO YUDEN | |||||||||
|
CBC2518T471M
TAIYO YUDEN
|
$0.1240 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 470 µH | 28.6 Ω | 20 % | YES | 796 kHz | 70 mA | 3.5 MHz | FERRITE | 1007 | POWER INDUCTOR | 1 | NO | DCR MEASURED AT 30% TOLERANCE | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 1.8 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | 1007 | TAIYO YUDEN | |||||||||
|
LQH32MN471J23L
Murata Manufacturing Co Ltd
|
$0.1325 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 25 Ω | 5 % | YES | 796 kHz | 45 mA | 5 MHz | FERRITE | 50 | 1210 | RF INDUCTOR | 1 | NO | Q MEASURED AT 796 KHZ | e2 | 85 °C | -40 °C | Unshielded | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | 2 mm | 3.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8504.50.80.00 | CHIP, 1210 | Murata Electronics |