Filter Your Search
1 - 10 of 14,338 results
|
RLB0912-151KL
Bourns Inc
|
$0.0420 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 560 mΩ | 10 % | NO | 1 kHz | 920 mA | 5.7 MHz | Ferrite | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Tubular | 2 | Radial | Bulk | TUBULAR PACKAGE | Matte Tin (Sn) | RADIAL | WIRE | 650 µm | 5 mm | 8.7 mm | 10 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | Bourns | ||||||||
![]() |
ASPI-0425-151M-T3
Abracon Corporation
|
$0.0744 | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 1.6 Ω | 20 % | YES | 100 kHz | 220 mA | 1616 | POWER INDUCTOR | 1 | YES | 120 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ABRACON | 1616 | ||||||||||||||||||
|
LB2518T151K
TAIYO YUDEN
|
$0.0867 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 150 µH | 4.16 Ω | 10 % | YES | 796 kHz | 45 mA | 7 MHz | FERRITE | 1007 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 1.8 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | 0806 | ||||||
|
LB3218T151K
TAIYO YUDEN
|
$0.0954 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 150 µH | 4.16 Ω | 10 % | YES | 796 kHz | 105 mA | 7 MHz | FERRITE | 1207 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 3.2 mm | 1.8 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | 1207 | ||||||||
|
LBC2518T151M
TAIYO YUDEN
|
$0.0988 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 150 µH | 7.93 Ω | 20 % | YES | 796 kHz | 95 mA | 7 MHz | FERRITE | 5 | 1007 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 1.8 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | 1007 | ||||||
|
MCSDRH73B-151MHF
SPC Multicomp
|
$0.1021 | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 901 mΩ | 20 % | YES | 100 kHz | 690 mA | FERRITE | 2929 | POWER INDUCTOR | 1 | YES | 130 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8504.50.80.00 | 2929 | ||||||||||||||||||
|
CB2518T151K
TAIYO YUDEN
|
$0.1025 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 150 µH | 4.16 Ω | 10 % | YES | 796 kHz | 55 mA | 7 MHz | FERRITE | 1007 | POWER INDUCTOR | 1 | NO | DCR MEASURED AT 30% TOLERANCE | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 1.8 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | CHIP | ||||||||
|
LBC2518T151K
TAIYO YUDEN
|
$0.1046 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 150 µH | 7.93 Ω | 10 % | YES | 796 kHz | 95 mA | 7 MHz | FERRITE | 1007 | RF INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 1.8 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | 1007 | ||||||
|
CBC2518T151K
TAIYO YUDEN
|
$0.1164 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 150 µH | 7.93 Ω | 10 % | YES | 796 kHz | 130 mA | 7 MHz | FERRITE | 1007 | POWER INDUCTOR | 1 | NO | DCR MEASURED AT 30% TOLERANCE | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 1.8 mm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | CHIP | ||||||||
|
NLV32T-151J-EF
TDK Corporation
|
$0.1195 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 15 Ω | 5 % | YES | 796 kHz | 65 mA | 8 MHz | FERRITE | 20 | 1310 | RF INDUCTOR | 1 | NO | e2 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | TIN COPPER | DUAL ENDED | L BEND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | CHIP |