Filter Your Search
1 - 10 of 12,653 results
|
LBM2016T180J
TAIYO YUDEN
|
$0.0426 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 18 µH | 3.25 Ω | 5 % | YES | 2.52 MHz | 150 mA | 18 MHz | FERRITE | 25 | 0806 | RF INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.6 mm | 2 mm | 1.6 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||
|
WLPN303015M180PB
Walsin Technology Corporation
|
$0.0784 | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 559 mΩ | 20 % | YES | 1 MHz | 590 mA | 1212 | POWER INDUCTOR | 1 | YES | 120 °C | -25 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.5 mm | 3 mm | 3 mm | WALSIN TECHNOLOGY CORP | 1212 | compliant | EAR99 | 8504.50.80.00 | ||||||||||
|
MLF2012C180KT000
TDK Corporation
|
$0.0923 | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 800 mΩ | 10 % | YES | 1 MHz | 5 mA | 20 MHz | FERRITE | 30 | 0805 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
CWF1610-180K
Bourns Inc
|
$0.1165 | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 2.9 Ω | 10 % | YES | 2.5 MHz | 220 mA | 28 MHz | Ferrite | 0603 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1 mm | 1.6 mm | 1 mm | BOURNS INC | CHIP | compliant | Bourns | |||||||||
|
MLF1608C180KTA00
TDK Corporation
|
$0.1229 | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 1.6 Ω | 10 % | YES | 1 MHz | 2 mA | 20 MHz | FERRITE | 20 | 0603 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
ILSB1206ER180K
Vishay Intertechnologies
|
$0.1345 | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 700 mΩ | 10 % | YES | 1 MHz | 5 mA | 21 MHz | Ferrite | 45 | 1206 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.1 mm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||||
|
ILSB0805ER180K
Vishay Intertechnologies
|
$0.1414 | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 900 mΩ | 10 % | YES | 1 MHz | 5 mA | 21 MHz | FERRITE | 30 | 0805 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT | compliant | Vishay | ||||||
|
BWNC00372926180J00
Pulse Electronics Corporation
|
$0.1460 | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 670 mΩ | 5 % | YES | 2.52 MHz | 330 mA | 17 MHz | Ferrite | 15 | 1511 | RF INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | 105 °C | -25 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.6 mm | 3.7 mm | 2.9 mm | PULSE ELECTRONICS CORP | CHIP | compliant | ||||||||
|
BWNC00372926180K00
Pulse Electronics Corporation
|
$0.1460 | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 670 mΩ | 10 % | YES | 2.52 MHz | 330 mA | 17 MHz | Ferrite | 15 | 1511 | RF INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | 105 °C | -25 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.6 mm | 3.7 mm | 2.9 mm | PULSE ELECTRONICS CORP | CHIP | compliant | ||||||||
|
CM322522-180KL
Bourns Inc
|
$0.1507 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 3.3 Ω | 10 % | YES | 120 mA | 20 MHz | FERRITE | 30 | 1210 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 2.52 MHZ | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | J BEND | 2.2 mm | 3.2 mm | 2.5 mm | BOURNS INC | CHIP | compliant | EAR99 | 8504.50.80.00 | Bourns |