Parametric results for: PMF 5318T SR/C under Headers and Edge Type Connectors

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: 5318t
Select parts from the table below to compare.
Compare
Compare
95615-318TLF
Amphenol Communications Solutions
Check for Price Yes Active 18 2 2 mm 2 MALE BOARD POLYETHYLENE GOLD (15) OVER NICKEL/NICKEL PALLADIUM GOLD OVER NICKEL STRAIGHT BOARD CONNECTOR NO POLARIZED HOUSING NO NO e3 NO UL 94V-0 Matte Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR SQ PIN-SKT CREAM 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.588 mm 15u inch SURFACE MOUNT 0.24 inch 0.244 inch 1.417 inch AMPHENOL ICC ROHS COMPLIANT compliant EAR99 8536.69.40.40
95615-318TLF
Amphenol FCi
Check for Price Yes Yes Active 18 2 2 mm 2 MALE BOARD POLYETHYLENE GOLD (15) OVER NICKEL/NICKEL PALLADIUM GOLD OVER NICKEL STRAIGHT BOARD CONNECTOR NO POLARIZED HOUSING NO NO e3 NO UL 94V-0 Matte Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR SQ PIN-SKT CREAM 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.588 mm 15u inch SURFACE MOUNT 0.24 inch 0.244 inch 1.417 inch FCI ROHS COMPLIANT compliant EAR99 8536.69.40.40
95615-318TR
Amphenol Communications Solutions
Check for Price No Obsolete 18 2 2 mm 2 MALE BOARD POLYETHYLENE GOLD (15) OVER NICKEL/NICKEL PALLADIUM GOLD OVER NICKEL STRAIGHT BOARD CONNECTOR MINITEK NO POLARIZED HOUSING NO NO e0 NO UL 94V-0 Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR SQ PIN-SKT CREAM 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.588 mm 15u inch SURFACE MOUNT 0.24 inch 0.244 inch 1.417 inch AMPHENOL ICC compliant EAR99 8536.69.40.40
95615-318TRLF
Amphenol FCi
Check for Price Yes Yes Active 18 2 2 mm 2 MALE BOARD POLYETHYLENE GOLD (15) OVER NICKEL/NICKEL PALLADIUM GOLD OVER NICKEL STRAIGHT BOARD CONNECTOR NO POLARIZED HOUSING NO NO e3 NO UL 94V-0 Matte Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR SQ PIN-SKT CREAM 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.588 mm 15u inch SURFACE MOUNT 0.24 inch 0.244 inch 1.417 inch FCI ROHS COMPLIANT compliant EAR99 8536.69.40.40
95615-318T
Amphenol Communications Solutions
Check for Price No Obsolete 18 2 2 mm 2 MALE BOARD POLYETHYLENE GOLD (15) OVER NICKEL/NICKEL PALLADIUM GOLD OVER NICKEL STRAIGHT BOARD CONNECTOR MINITEK NO POLARIZED HOUSING NO NO e0 NO UL 94V-0 Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR SQ PIN-SKT CREAM 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.588 mm 15u inch SURFACE MOUNT 0.24 inch 0.244 inch 1.417 inch AMPHENOL ICC compliant EAR99 8536.69.40.40
95615-318T
Amphenol FCi
Check for Price No No Obsolete 18 2 2 mm 2 MALE BOARD POLYETHYLENE GOLD (15) OVER NICKEL/NICKEL PALLADIUM GOLD OVER NICKEL STRAIGHT BOARD CONNECTOR MINITEK NO POLARIZED HOUSING NO NO e0 NO UL 94V-0 Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR SQ PIN-SKT CREAM 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.588 mm 15u inch SURFACE MOUNT 0.24 inch 0.244 inch 1.417 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40
95615-318TR
Amphenol FCi
Check for Price No No Obsolete 18 2 2 mm 2 MALE BOARD POLYETHYLENE GOLD (15) OVER NICKEL/NICKEL PALLADIUM GOLD OVER NICKEL STRAIGHT BOARD CONNECTOR MINITEK NO POLARIZED HOUSING NO NO e0 NO UL 94V-0 Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR SQ PIN-SKT CREAM 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.588 mm 15u inch SURFACE MOUNT 0.24 inch 0.244 inch 1.417 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40
95615-318TRLF
Amphenol Communications Solutions
Check for Price Yes Active 18 2 2 mm 2 MALE BOARD POLYETHYLENE GOLD (15) OVER NICKEL/NICKEL PALLADIUM GOLD OVER NICKEL STRAIGHT BOARD CONNECTOR NO POLARIZED HOUSING NO NO e3 NO UL 94V-0 Matte Tin (Sn) - with Nickel (Ni) barrier COPPER ALLOY RECTANGULAR SQ PIN-SKT CREAM 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.588 mm 15u inch SURFACE MOUNT 0.24 inch 0.244 inch 1.417 inch AMPHENOL ICC ROHS COMPLIANT compliant EAR99 8536.69.40.40