Parametric results for: PME 4118T SR/C under Array/Network Resistors

Filter Your Search

1 - 10 of 25,793 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: 4118t
Select parts from the table below to compare.
Compare
Compare
4118T-1-4700FBAL
Bourns Inc
Check for Price Yes Obsolete 470 Ω 1 % 200 mW THROUGH HOLE MOUNT DIP 50 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 200 mW 470 Ω ISOLATED 9 70 °C 470 Ω NO 5 ppm/°C e3 125 °C -55 °C Molded 1 18 Matte Tin (Sn) FLAT 4.57 mm 24.51 mm 6.71 mm BOURNS INC not_compliant EAR99 8533.21.00.60
4118T-2-5101DBAL
Bourns Inc
Check for Price Yes Obsolete 5.1 kΩ 0.5 % 200 mW 9626 DIP -50,50 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM Isolated 4100T 50 V e3 125 °C -55 °C Molded 18 Matte Tin (Sn) 3.43 mm 2.54 mm 4.57 mm 24.51 mm 6.71 mm BOURNS INC not_compliant EAR99 8533.21.00.60
4118T-2-5602DCAL
Bourns Inc
Check for Price Yes Obsolete 56 kΩ 0.5 % 200 mW 9626 DIP 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM ISOLATED 50 V e3 125 °C -55 °C Molded 18 Matte Tin (Sn) 3.43 mm 2.54 mm 4.57 mm 24.51 mm 6.71 mm BOURNS INC not_compliant EAR99
4118T-2-7500FBAL
Bourns Inc
Check for Price Yes Obsolete 750 Ω 1 % 2.5 W THROUGH HOLE MOUNT Radial 50 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 120 mW 750 Ω BUSSED 1 70 °C 750 Ω NO 5 ppm/°C 50 V e3 125 °C -55 °C Rectangular 17 18 Matte Tin (Sn) FLAT 3.43 mm 2.54 mm 4.57 mm 24.51 mm 6.71 mm BOURNS INC not_compliant EAR99 8533.21.00.60
4118T-1-1102FCBL
Bourns Inc
Check for Price Yes Obsolete 11 kΩ 1 % 2.5 W THROUGH HOLE MOUNT Radial 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 200 mW 11 kΩ ISOLATED 9 70 °C 11 kΩ NO 5 ppm/°C 50 V e3 125 °C -55 °C Rectangular 1 18 Matte Tin (Sn) FLAT 3.43 mm 2.54 mm 4.57 mm 24.51 mm 6.71 mm BOURNS INC not_compliant EAR99 8533.21.00.60
4118T-1-2202DABL
Bourns Inc
Check for Price Yes Obsolete 22 kΩ 0.5 % 200 mW THROUGH HOLE MOUNT DIP 100 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 200 mW 22 kΩ ISOLATED 9 70 °C 22 kΩ NO 5 ppm/°C e3 125 °C -55 °C Molded 1 18 Matte Tin (Sn) FLAT 4.57 mm 24.51 mm 6.71 mm BOURNS INC not_compliant EAR99 8533.21.00.60
4118T-2-1801BBDL
Bourns Inc
Check for Price Yes Obsolete 1.8 kΩ 0.1 % 2.5 W THROUGH HOLE MOUNT Radial 50 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 120 mW 1.8 kΩ BUSSED 1 70 °C 1.8 kΩ NO 5 ppm/°C 50 V e3 125 °C -55 °C Rectangular 17 18 Matte Tin (Sn) FLAT 3.43 mm 2.54 mm 4.57 mm 24.51 mm 6.71 mm BOURNS INC not_compliant EAR99 8533.21.00.60
4118T-2-64R2DCL
Bourns Inc
Check for Price Yes Yes Obsolete 0.5 % 2.5 W SURFACE MOUNT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 4100T 120 mW 64.2 Ω BUSSED 1 70 °C YES 5 ppm/°C 50 V e3 125 °C -55 °C 17 18 RECTANGULAR PACKAGE Matte Tin (Sn) FLAT BOURNS INC not_compliant EAR99 8533.21.00.60 DIP, ROHS COMPLIANT
4118T-2-54R9FBL
Bourns Inc
Check for Price Yes Yes Obsolete 1 % 2.5 W SURFACE MOUNT 50 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 4100T 120 mW 54.9 Ω BUSSED 1 70 °C YES 5 ppm/°C 50 V e3 125 °C -55 °C 17 18 RECTANGULAR PACKAGE Matte Tin (Sn) FLAT BOURNS INC not_compliant EAR99 8533.21.00.60 ,
4118T-2-4750BB
Bourns Inc
Check for Price No No Obsolete 0.1 % 2.5 W SURFACE MOUNT 50 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 4100T 120 mW 475 Ω BUSSED 1 70 °C YES 5 ppm/°C 50 V e0 125 °C -55 °C 17 18 RECTANGULAR PACKAGE Tin/Lead (Sn/Pb) FLAT BOURNS INC not_compliant EAR99 8533.21.00.60 ,