Filter Your Search
1 - 10 of 24 results
|
PL1863
Pulse Electronics Corporation
|
Check for Price | No | Transferred | 2:1:1 | 1.5 kV | 1.2 mH | PULSE TRANSFORMER | GATE DRIVE | 1 | 130 °C | -40 °C | SURFACE MOUNT | TUBE | YES | 7.62 mm | 9.02 mm | 8.64 mm | PULSE ELECTRONICS CORP | CHIP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
PL18Z
STMicroelectronics
|
Check for Price | Obsolete | 150 °C | -55 °C | NO | STMICROELECTRONICS | HERMETIC SEALED, PLASTIC, CB-210, F126, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ISOLATED | SINGLE | SILICON | ZENER DIODE | 15 Ω | O-PALF-W2 | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | UNIDIRECTIONAL | 1.3 W | 18 V | ZENER | WIRE | AXIAL | 6.41 % | 25 mA | ||||||||||||||||||||||||||||||||||||||||
|
PL1863NL
Pulse Electronics Corporation
|
Check for Price | Yes | Transferred | 2:1:1 | 1.5 kV | 1.2 mH | PULSE TRANSFORMER | GATE DRIVE | 1 | 130 °C | -40 °C | SURFACE MOUNT | TUBE | YES | 7.62 mm | 9.02 mm | 8.64 mm | PULSE ELECTRONICS CORP | CHIP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
PL1863
PulseR Ruggedized Solutions
|
Check for Price | No | Transferred | 2:1:1 | 1.2 mH | PULSE TRANSFORMER | WIDTH DIMENSION INCLUDES TERMINAL ALSO | GATE DRIVE | 27.2 V-us | 1 | 125 °C | -55 °C | SURFACE MOUNT | TUBE | YES | 7.62 mm | 9.02 mm | 8.64 mm | PULSER LLC | CHIP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
|
PL182X-61-4
Amphenol Corporation
|
Check for Price | Active | 125 °C | -40 °C | AMPHENOL CORP | unknown | Amphenol | 0.933 inch | 1.634 inch | 1.039 inch | PLUG | COMBINATION LINE CONNECTOR | MALE | RND PIN-SKT | NO | NO | PL082-60 | NO | CABLE | 1 | GENERAL PURPOSE | 60 A | CRIMP | 2 | |||||||||||||||||||||||||||||||||||||||||||||
|
PL1863T
iNRCORE LLC
|
Check for Price | No | Active | 2:1:1 | 1.5 kV | 1.2 mH | PULSE TRANSFORMER | GATE DRIVE | 1 | 130 °C | -40 °C | SURFACE MOUNT | TR | YES | 7.62 mm | 9.02 mm | 8.64 mm | INRCORE LLC | CHIP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
|
PL1808T
iNRCORE LLC
|
Check for Price | Active | 100:1 | 1.4 Ω | 5.6 mH | 50 kHz | 500 kHz | CURRENT SENSE TRANSFORMER | 35 A | WOUND PRIMARY | 125 °C | -55 °C | SURFACE MOUNT | TR | YES | 10 mm | 14.22 mm | 13.46 mm | INRCORE LLC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
|
PL1840T
iNRCORE LLC
|
Check for Price | Active | 200:1 | 2.9 Ω | 22.4 mH | 50 kHz | 500 kHz | CURRENT SENSE TRANSFORMER | 35 A | WOUND PRIMARY | 125 °C | -55 °C | SURFACE MOUNT | TR | YES | 10 mm | 14.22 mm | 13.46 mm | INRCORE LLC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
|
PL180Z
STMicroelectronics
|
Check for Price | Obsolete | 150 °C | -55 °C | NO | STMICROELECTRONICS | HERMETIC SEALED, PLASTIC, CB-210, F126, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ISOLATED | SINGLE | SILICON | ZENER DIODE | 350 Ω | O-PALF-W2 | 1 | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | UNIDIRECTIONAL | 1.3 W | 180 V | ZENER | WIRE | AXIAL | 6.41 % | 5 mA | ||||||||||||||||||||||||||||||||||||||||
|
PL1863T
PulseR Ruggedized Solutions
|
Check for Price | No | Transferred | 2:1:1 | 1.2 mH | PULSE TRANSFORMER | WIDTH DIMENSION INCLUDES TERMINAL ALSO | GATE DRIVE | 27.2 V-us | 1 | 125 °C | -55 °C | SURFACE MOUNT | TR | YES | 7.62 mm | 9.02 mm | 8.64 mm | PULSER LLC | CHIP | unknown | EAR99 |