Filter Your Search
1 - 10 of 32 results
![]() |
PKB4713PINBMLB
Ericsson
|
Check for Price | Transferred | 48 V | 12 V | 75 V | 36 V | 9.6 V | 13.2 V | 1 | NO | YES | IT CAN ALSO OPERATE AT 60V NOMINAL INPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 72 W | R-XDMA-P8 | e4 | Not Qualified | 90 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | ERICSSON POWER MODULES AB | MODULE | , | 8 | compliant | EAR99 | |||||||||
![]() |
PKB4713PINB
Ericsson
|
Check for Price | Yes | Transferred | 53 V | 12 V | 75 V | 36 V | 9.6 V | 13.2 V | 1 | NO | YES | IT CAN ALSO OPERATE AT 60V NOMINAL INPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 72 W | R-XDMA-P8 | Not Qualified | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 7.62 mm | DUAL | 24.2 mm | 59.9 mm | 8.1 mm | ERICSSON POWER MODULES AB | MODULE | , | 8 | compliant | EAR99 | ||||
![]() |
PKB4713PIPNBM
Ericsson
|
Check for Price | Transferred | 48 V | 12 V | 75 V | 36 V | 9.6 V | 13.2 V | 1 | NO | YES | IT CAN ALSO OPERATE AT 60V NOMINAL INPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 72 W | R-XDMA-P8 | e4 | Not Qualified | 90 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | ERICSSON POWER MODULES AB | MODULE | , | 8 | compliant | EAR99 | |||||||||
|
PKB4713PIPNBLB
Flex Ltd
|
Check for Price | Obsolete | 48 V | 12 V | 75 V | 36 V | 9.6 V | 13.2 V | 1 | NO | YES | IT CAN ALSO OPERATE AT 60V NOMINAL INPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 72 W | R-XDMA-P8 | e4 | Not Qualified | 90 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | FLEX LTD | , | compliant | EAR99 | |||||||||||
|
PKB4713PINBMLA
Flex Ltd
|
Check for Price | Obsolete | 48 V | 12 V | 75 V | 36 V | 9.6 V | 13.2 V | 1 | NO | YES | IT CAN ALSO OPERATE AT 60V NOMINAL INPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 72 W | R-XDMA-P8 | e4 | Not Qualified | 90 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Gold (Au) | PIN/PEG | DUAL | FLEX LTD | , | compliant | EAR99 | |||||||||||
![]() |
PKB4713PIPNBMLA
Ericsson
|
Check for Price | Transferred | 48 V | 12 V | 75 V | 36 V | 9.6 V | 13.2 V | 1 | NO | YES | IT CAN ALSO OPERATE AT 60V NOMINAL INPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 72 W | R-XDMA-P8 | e4 | Not Qualified | 90 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | ERICSSON POWER MODULES AB | MODULE | , | 8 | compliant | EAR99 | |||||||||
|
PKB4713PIP
Flex Ltd
|
Check for Price | Obsolete | 48 V | 12 V | 75 V | 38 V | 9.6 V | 13.3 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 72 W | R-XDMA-P8 | Not Qualified | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | FLEX LTD | , | compliant | EAR99 | |||||||||||||||||
![]() |
PKB4713PINBLB
Ericsson
|
Check for Price | Transferred | 48 V | 12 V | 75 V | 36 V | 9.6 V | 13.2 V | 1 | NO | YES | IT CAN ALSO OPERATE AT 60V NOMINAL INPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 72 W | R-XDMA-P8 | e4 | Not Qualified | 90 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | ERICSSON POWER MODULES AB | MODULE | , | 8 | compliant | EAR99 | |||||||||
![]() |
PKB4713PIPNB
Ericsson
|
Check for Price | Transferred | 48 V | 12 V | 75 V | 36 V | 9.6 V | 13.2 V | 1 | NO | YES | IT CAN ALSO OPERATE AT 60V NOMINAL INPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 72 W | R-XDMA-P8 | e4 | Not Qualified | 90 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | ERICSSON POWER MODULES AB | MODULE | , | 8 | compliant | EAR99 | |||||||||
|
PKB4713PINBLA
Flex Ltd
|
Check for Price | Obsolete | 48 V | 12 V | 75 V | 36 V | 9.6 V | 13.2 V | 1 | NO | YES | IT CAN ALSO OPERATE AT 60V NOMINAL INPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 72 W | R-XDMA-P8 | e4 | Not Qualified | 90 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Gold (Au) | PIN/PEG | DUAL | FLEX LTD | , | compliant | EAR99 |