Filter Your Search
1 - 1 of 1 results
|
PIC16LF721T-E/SS
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 20 MHz | 4096 | 256 | PIC | 8 | 8 | 16 MHz | 18 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8 V SUPPLY AT 16 MHZ | NO | NO | YES | 14 | YES | FLASH | 3.9 mA | 3.6 V | 1.8 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e3 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | 20 | compliant | 8542.31.00.01 |