Filter Your Search
1 - 3 of 3 results
|
PI74FCT240ATQEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4.8 ns | 2 | 4 | YES | SSOP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | 2 | INVERTED | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 8.65 mm | PERICOM SEMICONDUCTOR CORP | QSOP | SSOP, | 20 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
PI74FCT240ATQ
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 4.8 ns | 4.8 ns | 2 | 4 | YES | SSOP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | ENABLE LOW | 64 mA | 2 | INVERTED | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 8.65 mm | PERICOM SEMICONDUCTOR CORP | QSOP | SSOP, SSOP20,.25 | 20 | unknown | EAR99 | 8542.39.00.01 | |||
|
PI74FCT240ATQX
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 4.8 ns | 2 | 4 | YES | SSOP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | 2 | INVERTED | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 8.65 mm | PERICOM SEMICONDUCTOR CORP | QSOP | 0.150 INCH, PLASTIC, QSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 |