Filter Your Search
1 - 10 of 33 results
|
PHP30H1
Microsemi Corporation
|
Check for Price | No | Transferred | 84 V | 7.5 W | 50 V | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 42.5 V | 1 | AVALANCHE | 7.5 kW | Not Qualified | R-MUFM-X2 | e0 | 2 | METAL | RECTANGULAR | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | UPPER | MICROSEMI CORP | HERMETIC SEALED, METAL, CASE-11, 2 PIN | 2 | CASE HERMETIC SEALED | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||
|
PHP30H2
Microsemi Corporation
|
Check for Price | No | Obsolete | 84 V | 7.5 W | 50 V | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 42.5 V | 1 | AVALANCHE | 7.5 kW | Not Qualified | R-MUFM-X2 | e0 | 2 | METAL | RECTANGULAR | FLANGE MOUNT | TIN LEAD | UNSPECIFIED | UPPER | MICROSEMI CORP | HERMETIC SEALED, METAL, CASE-11, 2 PIN | 2 | CASE HERMETIC SEALED | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||
|
PHP3055E,127
NXP Semiconductors
|
Check for Price | Yes | Transferred | SINGLE WITH BUILT-IN DIODE | NO | 1 | FAST SWITCHING | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 175 °C | DRAIN | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | PLASTIC, SC-46, 3 PIN | 3 | SOT78 | unknown | EAR99 | 8541.29.00.95 | TO-220 | 25 mJ | 60 V | 10.3 A | 150 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | N-CHANNEL | 40 W | 40 W | 41 A | SWITCHING | SILICON | 130 ns | 80 ns | |||||||||||||||||||||
|
PHP30NQ15T
Philips Semiconductors
|
Check for Price | Yes | Transferred | SINGLE | NO | 1 | e3 | 175 °C | Matte Tin (Sn) | PHILIPS SEMICONDUCTORS | unknown | EAR99 | 29 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | N-CHANNEL | 150 W | ||||||||||||||||||||||||||||||||||||||||||||||
|
PHP30
Square D by Schneider Electric
|
Check for Price | Transferred | 84 V | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 42.5 V | SQUARE D CO | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
PHP30H3
ProTek Devices
|
Check for Price | No | No | Active | 84 V | 250 µA | 7.5 W | 50 V | SILICON | 50 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 42.5 V | 1 | AVALANCHE | 7.5 kW | Not Qualified | R-LXSS-X2 | e0 | MIL-19500 | 1 | 150 °C | -65 °C | 245 | NOT SPECIFIED | ISOLATED | 2 | GLASS | RECTANGULAR | SPECIAL SHAPE | Tin/Lead (Sn/Pb) | UNSPECIFIED | UNSPECIFIED | PROTEK DEVICES | R-LXSS-X2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||
|
PHP30NQ15T,127
Nexperia
|
Check for Price | Yes | Obsolete | SINGLE WITH BUILT-IN DIODE | NO | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 175 °C | DRAIN | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | NEXPERIA | SC-46, 3 PIN | 3 | SOT78 | not_compliant | EAR99 | 8541.29.00.75 | TO-220 | 502 mJ | 150 V | 29 A | 63 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | N-CHANNEL | 150 W | 116 A | SWITCHING | SILICON | 2017-02-01 | Nexperia | |||||||||||||||||||||||
|
PHP30H3
Semtech Corporation
|
Check for Price | Obsolete | 84 V | 250 µA | 7.5 W | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 7.5 kW | Not Qualified | R-CUPM-X2 | 150 °C | -65 °C | ISOLATED | 2 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | POST/STUD MOUNT | UNSPECIFIED | UPPER | SEMTECH CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
934055759127
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | SINGLE WITH BUILT-IN DIODE | NO | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | NOT SPECIFIED | NOT SPECIFIED | DRAIN | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | PLASTIC, SC-46, 3 PIN | 3 | unknown | EAR99 | TO-220AB | 502 mJ | 150 V | 29 A | 63 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | N-CHANNEL | 116 A | SWITCHING | SILICON | ||||||||||||||||||||||||||||
|
PHP30NQ15T
Nexperia
|
Check for Price | Yes | Obsolete | SINGLE WITH BUILT-IN DIODE | NO | 1 | R-PSFM-T3 | e3 | DRAIN | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | NEXPERIA | SC-46, 3 PIN | not_compliant | EAR99 | 502 mJ | 150 V | 29 A | 63 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | N-CHANNEL | 116 A | SWITCHING | SILICON | 2017-02-01 |