Filter Your Search
1 - 10 of 181,888 results
|
GRM1551P1H7R6WD01D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 7.6 pF | 50 V | 0.66 % | 0402 | PG | 0.66 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -150+/-30ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||||
|
GRM32M1P2A182JD01L
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 1.8 nF | 100 V | 5 % | 1210 | PG | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -150+/-30ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | 1.15 mm | 3.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | , 1210 | compliant | EAR99 | 8532.24.00.20 | ||||
|
GRM3191P2A6R3BD01D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 6.3 pF | 100 V | 1.59 % | 1206 | PG | 1.59 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -150+/-30ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 850 µm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | , 1206 | compliant | EAR99 | 8532.24.00.20 | ||||
|
GRM1551P1H180JD01J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 18 pF | 50 V | 5 % | 0402 | PG | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -150+/-30ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||||
|
D90PG2R7C1AA
Knowles Capacitors
|
Check for Price | Yes | Active | 2.7 pF | 100 V | 9.2593 % | 1009 | PG | 9.2593 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | 125 °C | -55 °C | 2 | Axial | Waffle Pack | YES | FLAT | 254 µm | 2.54 mm | 2.286 mm | KNOWLES PRECISION DEVICES | , 1009 | compliant | EAR99 | |||||||
|
D90PG3R3L1SA
Knowles Capacitors
|
Check for Price | Yes | Active | 3.3 pF | 100 V | 15 % | 1009 | PG | 15 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | 125 °C | -55 °C | 2 | Axial | Waffle Pack | YES | FLAT | 254 µm | 2.54 mm | 2.286 mm | KNOWLES PRECISION DEVICES | , 1009 | compliant | EAR99 | |||||||
|
D25PG0R3L1PD
Knowles Capacitors
|
Check for Price | Yes | Active | 0.3 pF | 100 V | 15 % | 0302 | PG | 15 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Gold (Au) - with Nickel (Ni) barrier | ONE SURFACE | 152 µm | 762 µm | 635 µm | KNOWLES PRECISION DEVICES | , 0302 | compliant | EAR99 | |||||
|
D30PG0R4L1PXE
Knowles Capacitors
|
Check for Price | Yes | Active | 0.4 pF | 100 V | 15 % | 0303 | PG | 15 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) - with Nickel/Vanadium (Ni/V) barrier | ONE SURFACE | 152 µm | 762 µm | 762 µm | KNOWLES PRECISION DEVICES | , 0303 | compliant | EAR99 | |||||||
|
D30PG0R5F5TDE
Knowles Capacitors
|
Check for Price | Yes | Active | 0.5 pF | 50 V | 1 % | 0303 | PG | 1 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | Tin/Gold - with Nickel/Vanadium barrier | ONE SURFACE | 102 µm | 762 µm | 762 µm | KNOWLES PRECISION DEVICES | , 0303 | compliant | EAR99 | |||||||
|
D30PGR35M1TB
Knowles Capacitors
|
Check for Price | Yes | Active | 0.35 pF | 100 V | 20 % | 0303 | PG | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Tin/Gold - with Nickel/Vanadium barrier | ONE SURFACE | 152 µm | 762 µm | 762 µm | KNOWLES PRECISION DEVICES | , 0303 | compliant | EAR99 |