Filter Your Search
1 - 5 of 5 results
|
PFR850S
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 3 A | 1.25 V | 150 ns | 3.5 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 100 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 175 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | STMICROELECTRONICS | not_compliant | EAR99 | 8541.10.00.80 | |||||||
|
PFR856S
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 3 A | 1.25 V | 200 ns | 3.5 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE | FAST RECOVERY | 100 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 175 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | STMICROELECTRONICS | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | ||||||
|
PFR856RL
STMicroelectronics
|
Check for Price | Obsolete | 3 A | 1.25 V | 200 ns | 10 µA | 3.5 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE | FAST RECOVERY | 150 A | 1 | Not Qualified | O-PALF-W2 | 175 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | STMICROELECTRONICS | unknown | EAR99 | 8541.10.00.80 | O-PALF-W2 | ||||||||||
|
PFR850
STMicroelectronics
|
Check for Price | No | Obsolete | 3 A | 1.25 V | 150 ns | 10 µA | 3.5 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FREE WHEELING DIODE | FAST RECOVERY | 150 A | 1 | Not Qualified | O-PALF-W2 | e0 | DO-201AD | 175 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | STMICROELECTRONICS | compliant | EAR99 | 8541.10.00.80 | PLASTIC, DO-201AD, 2 PIN | DO-201AD | 2 | ||||
|
PFR856
STMicroelectronics
|
Check for Price | No | Active | 3 A | 1.25 V | 200 ns | 10 µA | 3.5 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE | FAST RECOVERY POWER | 150 A | 1 | Not Qualified | O-PALF-W2 | DO-201AD | 175 °C | -40 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | STMICROELECTRONICS | compliant | EAR99 | 8541.10.00.80 | PLASTIC, DO-201AD, 2 PIN | DO-201AD | 2 |