Filter Your Search
1 - 10 of 16 results
|
PDU-13F-2MC3
Data Delay Devices Inc
|
Check for Price | No | No | Active | 5 V | 20 ns | 1 | YES | SOP | F | ACTIVE DELAY LINE | TTL | MEETS MIL-D-23859; TEMP. COEFF. SPECIFIED OVER 0 TO 70 DEG. CEL. | 125 MHz | COMPLEMENTARY | 45 mA | YES | 5.25 V | 4.75 V | MILITARY | R-XDSO-G16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | 16 | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 7.112 mm | 22.352 mm | DATA DELAY DEVICES INC | SOP, | compliant | ||||||||||
|
PDU13F-2M
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | 14 ns | 1 | NO | DIP | PDU13F | PASSIVE DELAY LINE | TTL | COMPLEMENTARY | YES | 5.25 V | 4.75 V | R-XDIP-T14 | Not Qualified | e3 | 7 | 14 | UNSPECIFIED | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 8.636 mm | 7.62 mm | DATA DELAY DEVICES INC | DIP-14 | compliant | DIP | 14 | 8542.39.00.01 | |||||||||||||
|
PDU-13F-2
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | 18.5 ns | 20 ns | 1 | NO | DIP | F | ACTIVE DELAY LINE | TTL | WITH EBAR; FAN OUT OF 10 TTL LOADS | COMPLEMENTARY | 45 mA | YES | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T14 | Not Qualified | e3 | 70 °C | 7 | 14 | UNSPECIFIED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.747 mm | 7.62 mm | DATA DELAY DEVICES INC | DIP, DIP14,.3 | compliant | DIP | 14 | 8542.39.00.01 | |||||||
|
PDU13F-20B2
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | 140 ns | 1 | YES | SOC | PDU13F | PASSIVE DELAY LINE | TTL | COMPLEMENTARY | YES | 5.25 V | 4.75 V | COMMERCIAL | R-XDSO-C14 | Not Qualified | e3 | 70 °C | 7 | 14 | UNSPECIFIED | SMDIP14,.3 | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | 2.54 mm | DUAL | 8.89 mm | 6.858 mm | DATA DELAY DEVICES INC | compliant | 8542.39.00.01 | |||||||||||||
|
PDU13F-20A2
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | 140 ns | 1 | YES | SOP | PDU13F | PASSIVE DELAY LINE | TTL | COMPLEMENTARY | YES | 5.25 V | 4.75 V | COMMERCIAL | R-XDSO-G14 | Not Qualified | e3 | 70 °C | 7 | 14 | UNSPECIFIED | GWDIP14,.4 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 2.54 mm | DUAL | 7.62 mm | 6.858 mm | DATA DELAY DEVICES INC | compliant | 8542.39.00.01 | |||||||||||||
|
PDU-13F-2ME7
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | 20 ns | 1 | NO | DIP | F | ACTIVE DELAY LINE | TTL | MEETS MIL-D-23859; TEMP. COEFF. SPECIFIED OVER 0 TO 70 DEG. CEL. | COMPLEMENTARY | 45 mA | YES | 5.25 V | 4.75 V | MILITARY | R-XDIP-T8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | 8 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 8.636 mm | 7.62 mm | DATA DELAY DEVICES INC | DIP, | compliant | DIP | 14 | 8542.39.00.01 | ||||||||
|
PDU13F-20MC3
Data Delay Devices Inc
|
Check for Price | No | No | Active | 5 V | 140 ns | 1 | YES | SOP | PDU13F | PASSIVE DELAY LINE | TTL | COMPLEMENTARY | YES | 5.25 V | 4.75 V | R-XDSO-G16 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 7 | 16 | UNSPECIFIED | GWDIP16,.9 | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | 7.112 mm | 22.352 mm | DATA DELAY DEVICES INC | SOP, | compliant | 8542.39.00.01 | ||||||||||||||
|
PDU13F-2A2
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | 14 ns | 1 | YES | SOP | PDU13F | PASSIVE DELAY LINE | TTL | COMPLEMENTARY | YES | 5.25 V | 4.75 V | COMMERCIAL | R-XDSO-G14 | Not Qualified | e3 | 70 °C | 7 | 14 | UNSPECIFIED | GWDIP14,.4 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 2.54 mm | DUAL | 7.62 mm | 6.858 mm | DATA DELAY DEVICES INC | compliant | 8542.39.00.01 | |||||||||||||
|
PDU13F-20M
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | 140 ns | 1 | NO | DIP | PDU13F | PASSIVE DELAY LINE | TTL | COMPLEMENTARY | YES | 5.25 V | 4.75 V | R-XDIP-T14 | Not Qualified | e3 | 7 | 14 | UNSPECIFIED | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 8.636 mm | 7.62 mm | DATA DELAY DEVICES INC | DIP-14 | compliant | DIP | 14 | 8542.39.00.01 | |||||||||||||
|
PDU-13F-20ME7
Data Delay Devices Inc
|
Check for Price | Yes | Yes | Active | 5 V | 146 ns | 1 | NO | DIP | F | ACTIVE DELAY LINE | TTL | MEETS MIL-D-23859; TEMP. COEFF. SPECIFIED OVER 0 TO 70 DEG. CEL. | COMPLEMENTARY | 45 mA | YES | 5.25 V | 4.75 V | MILITARY | R-XDIP-T8 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | 8 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 8.636 mm | 7.62 mm | DATA DELAY DEVICES INC | DIP, | compliant | DIP | 14 | 8542.39.00.01 |