Filter Your Search
1 - 3 of 3 results
|
PCT25VF032B-80-4I-S2AF
PCT Group
|
Check for Price | Yes | Contact Manufacturer | 33.5544 Mbit | 8 | 4MX8 | 3 V | 80 MHz | FLASH | 100 | 100000 Write/Erase Cycles | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | S-PDSO-G8 | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | SQUARE | SMALL OUTLINE | YES | GOLD OVER NICKEL | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.275 mm | 5.275 mm | PROFESSIONAL COMPUTER TECHNOLOGY LTD | 5.20 X 8 MM, ROHS COMPLIANT, SOIC-8 | unknown | EAR99 | 8542.32.00.51 | ||||
|
PCT25VF032B-66-4I-S2AF
PCT Group
|
Check for Price | Yes | Contact Manufacturer | 33.5544 Mbit | 8 | 4MX8 | 3 V | 66 MHz | FLASH | 100 | 100000 Write/Erase Cycles | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | S-PDSO-G8 | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | SQUARE | SMALL OUTLINE | YES | GOLD OVER NICKEL | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.275 mm | 5.275 mm | PROFESSIONAL COMPUTER TECHNOLOGY LTD | 5.20 X 8 MM, ROHS COMPLIANT, SOIC-8 | unknown | EAR99 | 8542.32.00.51 | ||||
|
PCT25VF032B-80-4I-QAE
PCT Group
|
Check for Price | No | Contact Manufacturer | 33.5544 Mbit | 8 | 4MX8 | 3 V | 80 MHz | FLASH | 100 | 100000 Write/Erase Cycles | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 800 µm | 6 mm | 5 mm | PROFESSIONAL COMPUTER TECHNOLOGY LTD | 5 X 6 MM, WSON-8 | unknown | EAR99 | 8542.32.00.51 |