Filter Your Search
1 - 2 of 2 results
|
PCN1-S5-S5-M
CUI Inc
|
$4.7914 | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.85 V | 5.15 V | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-G5 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 9.2 mm | 13.7 mm | 7.95 mm | CUI INC | , | compliant | EAR99 | 2018-06-13 | ||||||||||
|
PCN1-S5-S5-M-TR
CUI Inc
|
Check for Price | Yes | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.85 V | 5.15 V | 200 mA | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 79 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | INDUSTRIAL | 1 W | R-PDMA-G5 | EN | 100 °C | -40 °C | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 9.2 mm | 13.7 mm | 7.95 mm | CUI INC | SMT-8/5 | compliant | EAR99 | 2018-06-13 | CUI Inc. |