Filter Your Search
1 - 1 of 1 results
|
PCH-27X-474JLT
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 470 µH | 1.04 Ω | 5 % | NO | 15.75 kHz | 260 mA | 2 MHz | FERRITE | POWER INDUCTOR | 1 | NO | e2 | 85 °C | -40 °C | Tubular | 2 | Axial | Tray | TUBULAR PACKAGE | Tin/Silver (Sn/Ag) | AXIAL | WIRE | 812 µm | 31.75 mm | 7.04 mm | 16.51 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 |