Filter Your Search
1 - 3 of 3 results
|
PCF8576CU/12
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 40 | STANDARD | TOTEM-POLE | SERIAL | CMOS | SEGMENT | 315 kHz | LIQUID CRYSTAL DISPLAY DRIVER | YES | 1 | 6 V | 2 V | YES | INDUSTRIAL | R-XUUC-N56 | Not Qualified | 85 °C | -40 °C | 56 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | NXP SEMICONDUCTORS | DIE | DIE, | 56 | unknown | EAR99 | 8542.39.00.01 | |||||
|
PCF8576CU/12E/2,00
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 40 | SERIAL | CMOS | SEGMENT | 315 kHz | LIQUID CRYSTAL DISPLAY DRIVER | NO | 1 | 5.5 V | 1.8 V | 6.5 V | 2.5 V | YES | INDUSTRIAL | R-XUUC-N56 | 85 °C | -40 °C | 56 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | NXP SEMICONDUCTORS | DIE | DIE-56 | 56 | unknown | OL-PCF8576CU | |||||||
|
PCF8576CU/12E/2
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 40 | SERIAL | CMOS | DOT MATRIX | 315 kHz | LIQUID CRYSTAL DISPLAY DRIVER | YES | 1 | 6 V | 2 V | 4 V | -4 V | YES | INDUSTRIAL | R-XUUC-N56 | Not Qualified | 85 °C | -40 °C | 56 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | NXP SEMICONDUCTORS | DIE | DIE, | 56 | unknown | EAR99 | 8542.39.00.01 |