Filter Your Search
1 - 1 of 1 results
|
PCA-0739R00JE14
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 39 Ω | 5 % | 7 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | 40 °C | NO | 16.5227 V | e3 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin (Sn) | WIRE | 914 µm | 25.4 mm | 11.91 mm | 35.32 mm | 9.52 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 |