Filter Your Search
1 - 4 of 4 results
|
PBA30F-24-JVN
Cosel USA Inc
|
Check for Price | Not Recommended | 100 V | 24 V | 264 V | 85 V | 19.2 V | 27 V | 1.3 A | 1 | NO | YES | ALSO OPERATE WITH 110V TO 370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 81 % | 0.02304 % | 0.625 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 31.2 W | 200 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | COSEL CO LTD | , | unknown | EAR99 | Cosel | |||||
|
PBA30F-24-JN
Cosel USA Inc
|
Check for Price | Not Recommended | 100 V | 24 V | 264 V | 85 V | 24 V | 24.96 V | 1.3 A | 1 | NO | NO | ALSO OPERATE WITH 110V TO 370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 81 % | 0.02304 % | 0.625 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 31.2 W | 200 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | COSEL CO LTD | , | unknown | EAR99 | Cosel | |||||
|
PBA30F-24-J
Cosel USA Inc
|
Check for Price | Yes | Obsolete | 100 V | 24 V | 264 V | 85 V | 1.3 A | 1 | AC-DC REGULATED POWER SUPPLY MODULE | 81 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 31.2 W | CE, TUV, UL | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 31 mm | 103 mm | COSEL CO LTD | , | unknown | EAR99 | Cosel | ||||||||||||||||||||
|
PBA30F-24-J1
Cosel USA Inc
|
Check for Price | Yes | Not Recommended | 100 V | 24 V | 264 V | 85 V | 24 V | 24.96 V | 1.3 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 81 % | 0.02304 % | 0.625 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.06363 Vrms | HYBRID | 31.2 W | 200 ms | R-XXMA-X | C-UL, UL, EN | 71 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 78 mm | 103 mm | COSEL CO LTD | PACKAGE | unknown |