Filter Your Search
1 - 3 of 3 results
|
PALCE16V8L-15DMB
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 15 ns | 18 | 8 | 8 | 8 | FLASH PLD | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 8 I/O | 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; POWER-UP RESET | PAL-TYPE | 45.5 MHz | 64 | MACROCELL | 5.5 V | 4.5 V | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.13 mm | 5.08 mm | CYPRESS SEMICONDUCTOR CORP | DIP | 0.300 INCH, CERDIP-20 | 20 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | |||||||||
|
PALCE16V8L-15DMB
Teledyne e2v
|
Check for Price | Obsolete | 5 V | 15 ns | 18 | 8 | 8 | 8 | 8 | FLASH PLD | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 45.5 MHz | NO | NO | 64 | MACROCELL | 5.5 V | 4.5 V | R-GDIP-T20 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.13 mm | 5.08 mm | TELEDYNE E2V (UK) LTD | compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||||
|
PALCE16V8L-15DMB
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 15 ns | 8 | 8 | FLASH PLD | MILITARY | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 8 I/O | 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; POWER-UP RESET | 45.5 MHz | MACROCELL | 5.5 V | 4.5 V | R-GDIP-T20 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.13 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.300 INCH, CERDIP-20 | 20 | unknown |