Filter Your Search
1 - 10 of 16 results
|
P6SMB510AHM3_C/H
Vishay Intertechnologies
|
$0.4028 | Yes | Obsolete | 3.5 V | 698 V | 1 µA | 5 W | 510 V | SILICON | 485 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 434 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 535 V | 600 W | 434 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMB, 2 PIN | unknown | EAR99 | 8541.10.00.50 | 2019-02-07 | |||||||
|
P6SMB510AHE3TRTS
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 698 V | 510 V | SILICON | 485 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 434 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 535 V | 600 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | DO-214AA | 2 | |||||||||
|
P6SMB510AHE3/52
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 5 W | SILICON | 485 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 434 V | 1 | AVALANCHE | HIGH RELIABILITY | 535 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
P6SMB510AHE3/5B
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 5 W | SILICON | 485 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 434 V | 1 | AVALANCHE | HIGH RELIABILITY | 535 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
P6SMB510AHE3/52
Vishay Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 W | SILICON | 485 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 434 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 535 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | DO-214AA | 2 | |||||||||||
|
P6SMB510AHE3/5B
Vishay Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 W | SILICON | 485 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 434 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 535 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | DO-214AA | 2 | |||||||||||
|
P6SMB510AHM3_A/I
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | 1 | 260 | 30 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | 2017-08-23 | ||||||||||||||||||||||||||||||||||||
|
P6SMB510AHFTRTB
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 698 V | 510 V | SILICON | 485 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 434 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 535 V | 600 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | DO-214AA | 2 | |||||||||
|
P6SMB510AHM3_D/H
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.5 V | 698 V | 1 µA | 5 W | 510 V | SILICON | 485 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 434 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 535 V | 600 W | 434 V | R-PDSO-C2 | AEC-Q101 | DO-214AA | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMB, 2 PIN | unknown | |||||||||||||||
|
P6SMB510AHM3_A/H
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | 1 | 260 | 30 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | 2017-08-23 |