Filter Your Search
1 - 6 of 6 results
|
P6SMB110AHM3/H
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | 1 | 260 | 30 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
P6SMB110AHM3/I
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | 1 | 260 | 30 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | 2017-08-23 | |||||||||||||||||||||||||||||||
|
P6SMB110AHM3_B/H
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.5 V | 152 V | 1 µA | 5 W | 110.5 V | SILICON | 105 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 94 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 116 V | 600 W | 94 V | R-PDSO-C2 | AEC-Q101 | DO-214AA | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | unknown | SMB, 2 PIN | ||||||||||
|
P6SMB110AHM3_B/I
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.5 V | 152 V | 1 µA | 5 W | 110.5 V | SILICON | 105 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 94 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 116 V | 600 W | 94 V | R-PDSO-C2 | AEC-Q101 | DO-214AA | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | unknown | SMB, 2 PIN | ||||||||||
|
P6SMB110AHM3_A/I
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 3.5 V | 152 V | 1 µA | 5 W | 110.5 V | SILICON | 105 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 94 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 116 V | 600 W | 94 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | 2019-02-07 | SMB, 2 PIN | ||
|
P6SMB110AHM3_A/H
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 3.5 V | 152 V | 1 µA | 5 W | 110.5 V | SILICON | 105 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 94 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 116 V | 600 W | 94 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | 2019-02-07 | SMB, 2 PIN |