Filter Your Search
1 - 2 of 2 results
|
P6KE51CA-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 70.1 V | 51 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 43.6 V | AVALANCHE | e3 | 1 | 175 °C | -55 °C | Matte Tin (Sn) | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||
|
SMBJP6KE51CA-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 70.1 V | 51 V | SILICON | 48.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 43.6 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 53.6 V | 600 W | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 |