Filter Your Search
1 - 10 of 359 results
|
P6KE24A/B
YAGEO Corporation
|
$0.0971 | Yes | Active | 33.2 V | 1 µA | 5 W | 24 V | SILICON | 22.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 20.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 25.2 V | 600 W | 20.5 V | O-PALF-W2 | IEC-61000-4-2; UL CERTIFIED | DO-204AC | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | DO-15, 2 PIN | unknown | YAGEO | 2023-12-09 03:09:06 | 8.54 | Military: -55C to +150C | RoHS 2 (2015/863/EU) | 7(a), 7(c)-I | DRC Conflict Free | CMRT V5.10 | [object Object] | [object Object],[object Object],[object ... more | ||||||||||||||||||||
|
P6KE24AG
Littelfuse Inc
|
$0.0989 | Yes | Obsolete | 5 W | SILICON | 22.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 20.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 25.2 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin (Sn) | WIRE | AXIAL | LITTELFUSE INC | LEAD FREE, PLASTIC, CASE 017AA-01, 2 PIN | not_compliant | LITTELFUSE | 2023-12-09 03:09:05 | 8.54 | RoHS 2 (2015/863/EU) | 7(a) | DRC Conflict Free Undeterminable | CMRT V4.01b | [object Object],[object Object],[object Object],[object Object],[object Object] | EAR99 | 8541.10.00.50 | 607 | 5183.78 | 2020-01-16 | 7439-92-1 | 91 | YES | 7439-92-1, 7440-02-0, 1333-86-4 | 50 | |||||||||||||||||
|
P6KE24A
Littelfuse Inc
|
$0.1023 | No | No | Active | 33.2 V | 5 W | 24 V | SILICON | 22.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 20.5 V | 1 | AVALANCHE | 25.2 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AC | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | SEMITRON | unknown | LITTELFUSE | 2023-03-07 16:10:32 | 8.54 | Military: -55C to +175C | RoHS 2 (2015/863/EU) | 7(a), 7(c)-I | DRC Conflict Free Undeterminable | CMRT V6.10 | EAR99 | 8541.10.00.50 | 414.4909 | 3539.752286 | 2024-01-23 | 7439-92-1 | 100 | YES | 7439-92-1, 1333-86-4, 1317-36-8, 7440-02-0 | 50 | DO-15 | 2 | LITTELFUSE - P6KE24A - TRANSIENT SUPPRES... more | [object Object],[object Object],[object Object],[object Object] | ||||||||
|
P6KE24A
Diotec Semiconductor AG
|
$0.1462 | Yes | Active | 5 W | 24 V | SILICON | 22.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 20.5 V | 1 | AVALANCHE | 25.2 V | 600 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 1 | 175 °C | -50 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-15, 2 PIN | compliant | 8.54 | Automotive: -50C to +175C | RoHS 2 (2015/863/EU) | 7(a) | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] | [object Object],[object Object],[object ... more | EAR99 | 8541.10.00.50 | 400 | 3415.9999999999995 | 2024-06-27 | 7439-92-1, 79-94-7 | 100 | YES | 7440-02-0, 7439-92-1, 79-94-7, 1333-86-4, 1309-64-4 | DO-15 | 2 | ||||||||||||||
|
P6KE24A-E3/54
Vishay Intertechnologies
|
$0.2049 | Yes | Active | 33.2 V | 5 W | 24 V | SILICON | 22.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 20.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 25.2 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay | 2023-12-09 03:09:06 | 8.54 | Military: -55C to +175C | RoHS 2 (2015/863/EU) | 7(a), 7(c)-I | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object],[object ... more | 400 | 3415.9999999999995 | 2024-01-23 | 7439-92-1 | 99 | YES | 1333-86-4, 1309-64-4, 7439-92-1 | 50 | ||||||||||||||||
|
P6KE24A
Taiwan Semiconductor
|
$0.2997 | Yes | Active | 33.2 V | 5 W | 24 V | SILICON | 22.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 20.5 V | 1 | AVALANCHE | 25.2 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | Taiwan Semiconductor | 2023-12-09 03:09:06 | 8.54 | Military: -55C to +175C | RoHS 2 (2015/863/EU) | 7(a), 7(c)-I | DRC Conflict Free | CMRT V6.40 | [object Object],[object Object],[object Object] | [object Object],[object Object],[object ... more | EAR99 | 8541.10.00.50 | 400 | 3415.9999999999995 | 2024-06-27 | 7439-92-1 | 100 | YES | 7440-02-0, 7439-92-1, 1333-86-4 | 50 | Taiwan Semi P6KE24A Uni-Directional TVS Diode, 600W peak, 2-Pin DO-15 | [object Object],[object Object],[object Object] | |||||||||
|
MP6KE24A
Microchip Technology Inc
|
$2.5167 | No | Active | 1.47 W | SILICON | 22.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 20.5 V | 1 | AVALANCHE | HIGH RELIABILITY | 25.2 V | 600 W | Not Qualified | O-PALF-W2 | e0 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | PLASTIC, T-18, 2 PIN | compliant | 8.54 | Military: -65C to +150C | DRC Conflict Free | CMRT V5.10 | 2020-06-25 | ||||||||||||||||||||||||||||||
|
MP6KE24AE3
Microchip Technology Inc
|
$2.5167 | Yes | Active | 33.2 V | 1.47 W | 24 V | SILICON | 22.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 20.5 V | 1 | AVALANCHE | HIGH RELIABILITY | 25.2 V | 600 W | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | compliant | 8.54 | Military: -65C to +150C | RoHS 2 (2015/863/EU) | DRC Conflict Free | CMRT V5.10 | 2020-06-25 | |||||||||||||||||||||||||||
|
MAP6KE24AE3
Microchip Technology Inc
|
$8.3821 | Yes | Active | 5 W | SILICON | 22.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 20.5 V | 1 | AVALANCHE | 25.2 V | 600 W | Not Qualified | O-PALF-W2 | e3 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | compliant | 8.54 | Military: -65C to +150C | RoHS 2 (2015/863/EU) | DRC Conflict Free | CMRT V5.10 | 2020-06-25 | |||||||||||||||||||||||||||||||
|
MAP6KE24A
Microchip Technology Inc
|
$8.3821 | No | Active | 5 W | SILICON | 22.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 20.5 V | 1 | AVALANCHE | 25.2 V | 600 W | Not Qualified | O-PALF-W2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | PLASTIC, T-18, 2 PIN | compliant | 8.54 | Military: -65C to +150C | DRC Conflict Free | CMRT V5.10 | 2020-06-25 |