Filter Your Search
1 - 6 of 6 results
|
P51XAG30JBBD
Philips Semiconductors
|
Check for Price | No | Transferred | 16 | 25 MHz | 512 | XA | YES | CMOS | 100 mA | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | PHILIPS SEMICONDUCTORS | QFP, QFP44,.5SQ,32 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
P51XAG30JBA
NXP Semiconductors
|
Check for Price | Obsolete | 16 | 25 MHz | 512 | XA | 16 | 20 | 25 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | CAN ALSO OPERATE AT 2.7V MINIMUM SUPPLY | NO | NO | NO | YES | 100 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | PLASTIC, LCC-44 | compliant | 8542.31.00.01 | LCC | 44 | |||||
|
P51XAG30JBA
Philips Semiconductors
|
Check for Price | No | Transferred | 16 | 25 MHz | 512 | XA | YES | CMOS | 100 mA | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
P51XAG30JBBD
NXP Semiconductors
|
Check for Price | Obsolete | 16 | 25 MHz | 512 | XA | 16 | 20 | 25 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | CAN ALSO OPERATE AT 2.7V MINIMUM SUPPLY | NO | NO | NO | YES | 100 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.5SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | PLASTIC, LQFP-44 | compliant | 8542.31.00.01 | QFP | 44 | |||||
|
P51XAG30JBA-T
NXP Semiconductors
|
Check for Price | Obsolete | 16 | 25 MHz | 16 | 20 | 25 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | CAN ALSO OPERATE AT 2.7V MINIMUM SUPPLY | NO | NO | NO | YES | 100 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | QCCJ, | unknown | 8542.31.00.01 | ||||||||||
|
P51XAG30JBBD-T
NXP Semiconductors
|
Check for Price | Obsolete | 16 | 25 MHz | 16 | 20 | 25 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | CAN ALSO OPERATE AT 2.7V MINIMUM SUPPLY | NO | NO | NO | YES | 100 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | LQFP, | unknown | 8542.31.00.01 |