Filter Your Search
1 - 2 of 2 results
|
P4SMA68CHF2G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 98 V | 68 V | SILICON | 61.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 55.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 74.8 V | 400 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 | ||
|
P4SMA6.8CHF2G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 10.8 V | 6.8 V | SILICON | 6.12 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 7.48 V | 400 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.50 |