Parametric results for: P4SMA220AHM3 A/H under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: p4sma220ahm3
Select parts from the table below to compare.
Compare
Compare
P4SMA220AHM3/I
Vishay Intertechnologies
Check for Price Yes Obsolete TRANS VOLTAGE SUPPRESSOR DIODE e3 1 260 30 Matte Tin (Sn) VISHAY INTERTECHNOLOGY INC unknown EAR99 8541.10.00.50 2017-08-23
P4SMA220AHM3_A/I
Vishay Intertechnologies
Check for Price Yes Active 3.5 V 328 V 1 µA 3.3 W 220 V SILICON 209 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 185 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 231 V 400 W 185 V R-PDSO-C2 e3 AEC-Q101, UL RECOGNIZED DO-214AC 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC unknown EAR99 8541.10.00.50 2019-02-07 SMA, 2 PIN
P4SMA220AHM3_A/H
Vishay Intertechnologies
Check for Price Yes Active 3.5 V 328 V 1 µA 3.3 W 220 V SILICON 209 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 185 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 231 V 400 W 185 V R-PDSO-C2 e3 AEC-Q101, UL RECOGNIZED DO-214AC 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC unknown EAR99 8541.10.00.50 2019-02-07 SMA, 2 PIN
P4SMA220AHM3/H
Vishay Intertechnologies
Check for Price Yes Obsolete TRANS VOLTAGE SUPPRESSOR DIODE e3 1 260 30 Matte Tin (Sn) VISHAY INTERTECHNOLOGY INC unknown EAR99 8541.10.00.50 2017-08-23