Filter Your Search
1 - 6 of 6 results
|
P4KE68-TB-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 98 V | 1 W | 68 V | SILICON | 61.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 55.1 V | 1 | AVALANCHE | 74.8 V | 400 W | O-PALF-W2 | e3 | DO-41 | 2 | 175 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | DO-41 | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||
|
P4KE6.8-TB
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Active | 10.8 V | 1 W | 6.8 V | SILICON | 6.12 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 5.5 V | 1 | AVALANCHE | 7.48 V | 400 W | O-PALF-W2 | e0 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | DO-41 | PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
P4KE68-T/B
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 98 V | 5 µA | SILICON | 61.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 74.8 V | Not Qualified | O-PALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CO LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
P4KE68-TB
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Active | 98 V | 1 W | 68 V | SILICON | 61.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 55.1 V | 1 | AVALANCHE | 74.8 V | 400 W | O-PALF-W2 | e0 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | DO-41 | PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
P4KE6.8-T/B
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 10.8 V | 1 mA | SILICON | 6.12 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 7.48 V | Not Qualified | O-PALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CO LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
P4KE6.8-TB-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 10.8 V | 1 W | 6.8 V | SILICON | 6.12 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 5.5 V | 1 | AVALANCHE | 7.48 V | 400 W | O-PALF-W2 | e3 | DO-41 | 2 | 175 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | DO-41 | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 |