Filter Your Search
1 - 1 of 1 results
|
P4KE33AHA0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 45.7 V | 1 W | 33 V | SILICON | 31.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 28.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 34.7 V | 400 W | O-PALF-W2 | e3 | AEC-Q101; UL RECOGNIZED | DO-204AL | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | DO-41, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 |