Filter Your Search
1 - 2 of 2 results
|
P4KE24-E3/54
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 34.7 V | 1.5 W | 24 V | 21.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 19.4 V | 1 | AVALANCHE | 26.4 V | 400 W | e3 | ISOLATED | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
P4KE24-E3/54
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 34.7 V | 1.5 W | 24 V | SILICON | 21.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 19.4 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 26.4 V | 400 W | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | DO-41 | O-PALF-W2 | 2 |