Filter Your Search
1 - 4 of 4 results
|
P4C164-25JMBLF
Pyramid Semiconductor Corporation
|
Check for Price | Yes | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 25 ns | STANDARD SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 155 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDSO-J28 | Not Qualified | e3 | 125 °C | -55 °C | MIL-STD-883 Class B | 28 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | J BEND | 1.27 mm | DUAL | 3.7592 mm | 18.161 mm | 7.5184 mm | PYRAMID SEMICONDUCTOR CORP | SOJ | SOJ, | 28 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||
|
P4C164-25JMB
Pyramid Semiconductor Corporation
|
Check for Price | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 25 ns | STANDARD SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 155 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDSO-J28 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 28 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.7592 mm | 18.161 mm | 7.5184 mm | PYRAMID SEMICONDUCTOR CORP | SOJ | SOJ, | 28 | compliant | 3A001.A.2.C | 8542.32.00.41 | |||||||
|
P4C164-25JMLF
Pyramid Semiconductor Corporation
|
Check for Price | Yes | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 25 ns | STANDARD SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 155 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDSO-J28 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.7592 mm | 18.161 mm | 7.5184 mm | PYRAMID SEMICONDUCTOR CORP | SOJ | SOJ, | 28 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||
|
P4C164-25JM
Pyramid Semiconductor Corporation
|
Check for Price | No | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 25 ns | STANDARD SRAM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 155 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDSO-J28 | e0 | 125 °C | -55 °C | 28 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.7592 mm | 18.161 mm | 7.5184 mm | PYRAMID SEMICONDUCTOR CORP | SOJ | SOJ, | 28 | compliant | 3A001.A.2.C | 8542.32.00.41 |