Filter Your Search
1 - 1 of 1 results
|
P140KV-F35BR20K
TT Electronics Resistors
|
Check for Price | Yes | Active | 20 kΩ | 20 % | 50 mW | THROUGH HOLE MOUNT | PCB Mount | LINEAR | POTENTIOMETER | CONDUCTIVE PLASTIC | SHAFT | RATED AC VOLTAGE (V): 50 | NO | 70 °C | -20 °C | HORIZONTAL | Insulated | 2 | 6 | 1 | 260 deg | WIRE | 700 µm | 5.6 mm | 16.7 mm | 14.5 mm | 8.2 mm | TT ELECTRONICS PLC | unknown |