Filter Your Search
1 - 1 of 1 results
|
P11S1V0FRSZ00104MA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 100 kΩ | 20 % | 1 W | THROUGH HOLE MOUNT | Panel Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | 70 °C | NO | 350 V | e3 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | BULK | 270 deg | Tin (Sn) | LUG | 12.7 mm | 12.5 mm | 11.1 mm | VISHAY INTERTECHNOLOGY INC | unknown |