Filter Your Search
1 - 5 of 5 results
|
SFP10102BCAGHWS
Vishay Intertechnologies
|
Check for Price | Active | 101 kΩ | 0.1 % | 250 mW | 0202 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | 125 °C | -55 °C | Chip | 2 | Waffle Pack | ONE SURFACE | 254 µm | 558 µm | 558 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||
|
SFP10102BMGGHWS
Vishay Intertechnologies
|
Check for Price | Active | 101 kΩ | 0.1 % | 250 mW | 0202 | SURFACE MOUNT | SMT | 250 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | 125 °C | -55 °C | Chip | 2 | Waffle Pack | ONE SURFACE | 254 µm | 558 µm | 558 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||
|
SFP10102BEAGKWS
Vishay Intertechnologies
|
Check for Price | Active | 101 kΩ | 0.1 % | 250 mW | 0202 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | 125 °C | -55 °C | Chip | 2 | Waffle Pack | ONE SURFACE | 254 µm | 558 µm | 558 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||
|
RSMT2AP-10102D-T3
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Yes | Active | 101 kΩ | 0.5 % | 250 mW | 1206 | SURFACE MOUNT | 150 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | e4 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | SILVER PALLADIUM | ONE SURFACE | MINI-SYSTEMS INC | compliant | EAR99 | CHIP, LEAD FREE | 8533.21.00.30 | |||||||
|
RSMT2AP-10102B-T3
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Yes | Active | 101 kΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | 150 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | e4 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | SILVER PALLADIUM | ONE SURFACE | MINI-SYSTEMS INC | compliant | EAR99 | CHIP, LEAD FREE | 8533.21.00.30 |