Filter Your Search
1 - 10 of 206 results
|
SF-1206FP700-2
Bourns Inc
|
$0.3608 | Yes | Active | 32 V | 7 A | FAST | ELECTRIC FUSE | 3 J | 5 s | 50 A | UL | e3 | 105 °C | -20 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 1.55 mm | 600 µm | 3.1 mm | BOURNS INC | compliant | EAR99 | 8536.10.00.40 | Bourns | ||||||
|
SF-1206SP700-2
Bourns Inc
|
$0.4119 | Yes | Active | 32 V | 7 A | TIME LAG | ELECTRIC FUSE | 10 J | 50 A | 1 s | UL | e3 | 105 °C | -20 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 1.55 mm | 600 µm | 3.1 mm | BOURNS INC | compliant | EAR99 | 8536.10.00.40 | Bourns | ||||||
|
SF-0603SP700M-2
Bourns Inc
|
$0.5150 | Yes | Active | 32 V | 7 A | TIME LAG | ELECTRIC FUSE | 5 J | 1 ms | 80 A | 1 ms | CUL; UL | e3 | 125 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 800 µm | 800 µm | 1.6 mm | BOURNS INC | compliant | EAR99 | 8536.10.00.40 | Bourns | |||||
|
SF-1206SP700M-2
Bourns Inc
|
$0.5473 | Yes | Active | 24 V | 7 A | TIME LAG | ELECTRIC FUSE | 10 J | 1 ms | 60 A | 2 ms | CUL; UL | e3 | 125 °C | -55 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 1.6 mm | 970 µm | 3.2 mm | BOURNS INC | compliant | EAR99 | 8536.10.00.40 | Bourns | |||||
|
SF-2410FP700T-2
Bourns Inc
|
$0.5960 | Yes | Active | 125 V | 125 V | 7 A | FAST | ELECTRIC FUSE | 9 J | 50 A | 5 s | CUL; UL | e4 | 125 °C | -55 °C | 2410 | SURFACE MOUNT | TR, 7 INCH | YES | GOLD | WRAPAROUND | 2.6 mm | 2.6 mm | 6.1 mm | BOURNS INC | compliant | EAR99 | 8536.10.00.40 | Bourns | |||||
|
SF-2410FP700W-2
Bourns Inc
|
$0.8148 | Yes | Active | 125 V | 125 V | 7 A | FAST | ELECTRIC FUSE | 14 J | 50 A | 10 ms | UL | 125 °C | -55 °C | 2410 | SURFACE MOUNT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 2.49 mm | 2.16 mm | 6.1 mm | BOURNS INC | compliant | Bourns | ||||||||
|
ADP.700
Conquer Electronics Co Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 250 V | 700 mA | TIME LAG | ELECTRIC FUSE | 4 J | 5 s | 35 A | CSA; UL | 125 °C | -55 °C | THROUGH HOLE | BOX | NO | PIN WIRE | 33 mm | 7 mm | CONQUER ELECTRONICS CO LTD | unknown | EAR99 | 8536.10.00.40 | ROHS COMPLIANT | |||||||||
|
P700LH-50-20.0-LAT2
AEM Inc
|
Check for Price | No | Contact Manufacturer | 50 V | 20 A | ELECTRIC FUSE | 1250 J | 5 s | MIL-PRF-23419/13 | 150 °C | -55 °C | SURFACE MOUNT | YES | WRAPAROUND | 10.922 mm | 6.35 mm | 12.065 mm | AEM INC | unknown | EAR99 | 8536.10.00.40 | |||||||||||||
|
P700L-72-10.0-LAT2
AEM Inc
|
Check for Price | No | Contact Manufacturer | 72 V | 10 A | ELECTRIC FUSE | 312 J | 5 s | MIL-PRF-23419/13 | 150 °C | -55 °C | SURFACE MOUNT | YES | WRAPAROUND | 5.969 mm | 4.064 mm | 8.382 mm | AEM INC | unknown | EAR99 | 8536.10.00.40 | |||||||||||||
|
P700LH-72-3.0-LAT2
AEM Inc
|
Check for Price | No | Contact Manufacturer | 72 V | 3 A | ELECTRIC FUSE | 28 J | 5 s | MIL-PRF-23419/13 | 150 °C | -55 °C | SURFACE MOUNT | YES | WRAPAROUND | 5.969 mm | 4.064 mm | 8.382 mm | AEM INC | unknown | EAR99 | 8536.10.00.40 |