Filter Your Search
1 - 10 of 4,248 results
|
CHPHT1206K3322FGT
Vishay Intertechnologies
|
$6.5300 | Yes | Active | 33.2 kΩ | 1 % | 25 mW | 1207 | SMT | -100,100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CHPHT | 230 °C | -55 °C | Chip | Tape, Plastic | 380 µm | 3 mm | 1.73 mm | VISHAY INTERTECHNOLOGY INC | CHIP, HALOGEN FREE AND ROHS COMPLIANT | unknown | |||||||||||
|
CHPHT1206K12R1FGT
Vishay Intertechnologies
|
$6.5476 | Yes | Active | 12.1 Ω | 1 % | 25 mW | 1207 | SMT | -100,100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CHPHT | 200 V | e4 | 230 °C | -55 °C | Chip | Tape, Plastic | Gold (Au) - with Nickel (Ni) barrier | 380 µm | 3 mm | 1.73 mm | VISHAY INTERTECHNOLOGY INC | unknown | |||||||||
|
CHP1206K5624FF
Vishay Intertechnologies
|
Check for Price | Yes | Active | 5.62 MΩ | 1 % | 250 mW | 1207 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 200 V | e2 | MIL-R-55342D | 155 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | ONE SURFACE | 380 µm | 3 mm | 1.73 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||
|
HCHP1206100PPM11.8K0.5%GTRE4
Vishay Intertechnologies
|
Check for Price | Yes | Active | 11.8 kΩ | 0.5 % | 250 mW | 1207 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 200 V | e4 | MIL-R-55342D | 155 °C | -55 °C | Chip | 2 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.05 mm | 1.7 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||
|
HCHP1206100PPM1.42M0.5%GTRE4
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.42 MΩ | 0.5 % | 250 mW | 1207 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 200 V | e4 | MIL-R-55342D | 155 °C | -55 °C | Chip | 2 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.05 mm | 1.7 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||
|
HCHP1206K1000DW
Vishay Intertechnologies
|
Check for Price | Yes | Active | 100 Ω | 0.5 % | 250 mW | 1207 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 200 V | e4 | MIL-R-55342D | 155 °C | -55 °C | Chip | 2 | Waffle Pack | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.05 mm | 1.7 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||
|
HCHP1206100PPM2.37K1%B
Vishay Intertechnologies
|
Check for Price | No | Active | 2.37 kΩ | 1 % | 250 mW | 1207 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 200 V | e0 | MIL-R-55342D | 155 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.05 mm | 1.7 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||
|
HCHP1206K33R2DF
Vishay Intertechnologies
|
Check for Price | Yes | Active | 33.2 Ω | 0.5 % | 250 mW | 1207 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 200 V | e2 | MIL-R-55342D | 155 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.05 mm | 1.7 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||
|
HCHP1206100PPM61.9K0.5%B
Vishay Intertechnologies
|
Check for Price | No | Active | 61.9 kΩ | 0.5 % | 250 mW | 1207 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 200 V | e0 | MIL-R-55342D | 155 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.05 mm | 1.7 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||
|
CHP1206L3300JB
Vishay Intertechnologies
|
Check for Price | No | Active | 330 Ω | 5 % | 250 mW | 1207 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 200 V | e0 | MIL-R-55342D | 155 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 380 µm | 3 mm | 1.73 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |