Filter Your Search
1 - 2 of 2 results
|
OPA330AIDCKT
Texas Instruments
|
$1.4663 | Yes | Yes | Active | 50 µV | 0.16 V/us | 500 pA | 35 µA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 500 pA | YES | 1 nA | YES | YES | YES | NO | NO | 7 V | AUTOMOTIVE | 350 | 100000 | NO | R-PDSO-G5 | Not Qualified | e4 | 115 dB | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | TSSOT | GREEN, PLASTIC, MO-203, SC-70, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
OPA330AIDCKTG4
Texas Instruments
|
Check for Price | Yes | Active | 50 µV | 0.16 V/us | 500 pA | 35 µA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 500 pA | YES | 1 nA | YES | YES | YES | NO | NO | 7 V | AUTOMOTIVE | 350 | 100000 | NO | R-PDSO-G5 | Not Qualified | e4 | 115 dB | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | TSSOT | TSSOP, TSSOP5/6,.08 | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |