Filter Your Search
1 - 2 of 2 results
|
OGP201K1%
EBG RESISTORS LLC
|
Check for Price | Yes | Contact Manufacturer | 1 kΩ | 1 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 80 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | NON INDUCTIVE, PRECISION | 75 °C | NO | 2 kV | 225 °C | Tubular | 2 | CYLINDRICAL PACKAGE | WIRE | 600 µm | 38.1 mm | 4.2 mm | 19.7 mm | EBG ELEKTRONISCHE BAUELEMENTE GMBH | compliant | EAR99 | ||||
|
OGP201K.1
EBG RESISTORS LLC
|
Check for Price | Yes | Contact Manufacturer | 1 kΩ | 0.1 % | 1.5 W | Axial | 80 ppm/°C | FIXED RESISTOR | OGP20 | 2 kV | 105 °C | -15 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 600 µm | 4.2 mm | 19.7 mm | EBG ELEKTRONISCHE BAUELEMENTE GMBH | compliant | EAR99 |