Filter Your Search
1 - 5 of 5 results
|
MCSO2-B20MHZT3
Micro Crystal AG
|
Check for Price | Yes | Active | 20 MHz | 100 % | 3 pF | 5 V | HCMOS | TR; TRAY | 7 ns | NO | 7 ns | 5.25 V | 4.75 V | 40/60 % | e1 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | TIN SILVER COPPER | 5.0mm x 3.2mm x 1.6mm | MICRO CRYSTAL AG | compliant | Clock | |||
|
MCSO2/B20.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Active | 20 MHz | 100 % | 3 pF | 5 V | CMOS | TR; TRAY | 7 ns | NO | 7 ns | 5.25 V | 4.75 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.7mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | ||||||
|
MCSO2-B20MHZ
Micro Crystal AG
|
Check for Price | Yes | Active | 20 MHz | 100 % | 3 pF | 5 V | HCMOS | TR; TRAY | 7 ns | NO | 7 ns | 5.25 V | 4.75 V | 40/60 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | GOLD | 5.0mm x 3.2mm x 1.6mm | MICRO CRYSTAL AG | compliant | Clock | SMD, 4 PIN | ||
|
MCSO2-B20MHZE/D
Micro Crystal AG
|
Check for Price | Active | 20 MHz | 100 % | 3 pF | 5 V | HCMOS | ENABLE/DISABLE FUNCTION; TR; TRAY | 7 ns | NO | 7 ns | 5.25 V | 4.75 V | 40/60 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | GOLD | 5.0mm x 3.2mm x 1.6mm | MICRO CRYSTAL AG | compliant | Clock | SMD, 4 PIN | |||
|
MCSO2-B20MHZE/DT3
Micro Crystal AG
|
Check for Price | Active | 20 MHz | 100 % | 3 pF | 5 V | HCMOS | ENABLE/DISABLE FUNCTION; TR; TRAY | 7 ns | NO | 7 ns | 5.25 V | 4.75 V | 40/60 % | e1 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | TIN SILVER COPPER | 5.0mm x 3.2mm x 1.6mm | MICRO CRYSTAL AG | compliant | Clock | SMD, 4 PIN |