Filter Your Search
1 - 10 of 112 results
|
NX5032GA-25.000000MHZ-LN-CD-1
Nihon Dempa Kogyo Co Ltd
|
$0.4094 | Yes | Yes | Active | 25 MHz | 50 ppm | 0.005 % | 70 Ω | 8 pF | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 50 µW | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | NIHON DEMPA KOGYO CO LTD | unknown | ||||||
|
NX5032GA-20.000M-STD-CSK-4
Nihon Dempa Kogyo Co Ltd
|
$0.4501 | Yes | Active | 20 MHz | 30 ppm | 0.005 % | 10 PPM/YEAR | 70 Ω | 8 pF | 5.0mm X 3.2mm X 1.3mm | 70 °C | PARALLEL - FUNDAMENTAL | 50 µW | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 5.0mm X 3.2mm X 1.3mm | NIHON DEMPA KOGYO CO LTD | compliant | 8541.60.00.50 | |||||
|
NX5032GA-8.000M-STD-CSU-1
Nihon Dempa Kogyo Co Ltd
|
$0.4501 | Yes | Active | 8 MHz | 50 ppm | 0.015 % | 300 Ω | 8 pF | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | 150 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -40 °C | 150 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | NIHON DEMPA KOGYO CO LTD | compliant | 8541.60.00.50 | ROHS COMPLIANT PACKAGE-2 | EAR99 | ||||
|
NX5032GA-25.000M-STD-CSK-4
Nihon Dempa Kogyo Co Ltd
|
$0.4501 | Yes | Yes | Active | 25 MHz | 20 ppm | 0.003 % | 50 Ω | 8 pF | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 50 µW | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | NIHON DEMPA KOGYO CO LTD | compliant | 8541.60.00.60 | |||||
|
NX5032GA-10.000M-STD-CSK-3
Nihon Dempa Kogyo Co Ltd
|
$0.4501 | Yes | Active | 10 MHz | 20 ppm | 0.003 % | 100 Ω | 8 pF | 5.0mm X 3.2mm X 1.3mm | 70 °C | PARALLEL - FUNDAMENTAL | 50 µW | e4 | -10 °C | 70 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 5.0mm X 3.2mm X 1.3mm | NIHON DEMPA KOGYO CO LTD | compliant | 8541.60.00.50 | ROHS COMPLIANT, COMPACT PACKAGE-2 | |||||
|
NX5032GA-12MHZ-STD-CSK-8
Nihon Dempa Kogyo Co Ltd
|
$0.4876 | Yes | Yes | Active | 12 MHz | 30 ppm | 0.005 % | 120 Ω | 8 pF | 5mm x 3.2mm x 1.3mm | 85 °C | PARALLEL - FUNDAMENTAL | 50 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 5mm x 3.2mm x 1.3mm | NIHON DEMPA KOGYO CO LTD | unknown | ||||||
|
NX5032GA-40.000M-STD-CSU-2
Nihon Dempa Kogyo Co Ltd
|
$0.6300 | Yes | Yes | Active | 40 MHz | 50 ppm | 0.015 % | 50 Ω | 8 pF | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | 150 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -40 °C | 150 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | NIHON DEMPA KOGYO CO LTD | compliant | 8541.60.00.60 | ROHS COMPLIANT PACKAGE-2 | ||||
|
NX5032GA-20.000M-STD-CSU-2
Nihon Dempa Kogyo Co Ltd
|
$0.8095 | Yes | Yes | Active | 20 MHz | 50 ppm | 0.015 % | 120 Ω | 8 pF | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | 150 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -40 °C | 150 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | NIHON DEMPA KOGYO CO LTD | compliant | 8541.60.00.50 | ROHS COMPLIANT PACKAGE-2 | ||||
|
NX5032GA-16.000M-STD-CSU-2
Nihon Dempa Kogyo Co Ltd
|
$0.8095 | Yes | Yes | Active | 16 MHz | 50 ppm | 0.015 % | 120 Ω | 8 pF | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | 150 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -40 °C | 150 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | NIHON DEMPA KOGYO CO LTD | compliant | 8541.60.00.50 | ROHS COMPLIANT PACKAGE-2 | ||||
|
NX5032GA-12.000M-STD-CSU-2
Nihon Dempa Kogyo Co Ltd
|
$0.8095 | Yes | Active | 12 MHz | 50 ppm | 0.015 % | 150 Ω | 8 pF | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | 150 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -40 °C | 150 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | NIHON DEMPA KOGYO CO LTD | compliant | 8541.60.00.50 | ROHS COMPLIANT, SMALL, COMPACT PACKAGE-2 |