Filter Your Search
1 - 10 of 114 results
|
NX3225GA-27.120M-STD-CRG-2
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Active | 27.12 MHz | 20 ppm | 0.003 % | 50 Ω | 8 pF | 3.2mm x 2.5mm x 0.75mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 0.75mm | NIHON DEMPA KOGYO CO LTD | unknown | 8541.60.00.60 | ||
|
NX3225GA-33.868M-STD-CRG-2
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Active | 33.868 MHz | 20 ppm | 0.003 % | 50 Ω | 8 pF | 3.2mm x 2.5mm x 0.75mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 0.75mm | NIHON DEMPA KOGYO CO LTD | unknown | 8541.60.00.60 | ||
|
NX3225GA-9.800M-STD-CRG-1
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Obsolete | 9.8 MHz | 20 ppm | 0.003 % | 200 Ω | 8 pF | L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) | NIHON DEMPA KOGYO CO LTD | unknown | 8541.60.00.50 | ||||
|
NX3225GA-13.52875M-STD-CRG-2
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Active | 13.5288 MHz | 20 ppm | 0.003 % | 80 Ω | 8 pF | 3.2mm x 2.5mm x 0.75mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 0.75mm | NIHON DEMPA KOGYO CO LTD | unknown | 8541.60.00.50 | ||
|
NX3225GA-FREQ1-STD-CRG-1
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Active | PARALLEL - FUNDAMENTAL | e4 | Gold (Au) - with Nickel (Ni) barrier | NIHON DEMPA KOGYO CO LTD | unknown | 8541.60.00.80 | |||||||||||||||
|
NX3225GA-FREQ2-STD-CRG-1
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Active | PARALLEL - FUNDAMENTAL | e4 | Gold (Au) - with Nickel (Ni) barrier | NIHON DEMPA KOGYO CO LTD | unknown | 8541.60.00.80 | |||||||||||||||
|
NX3225GA-9.840M-STD-CRG-2
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Active | 9.84 MHz | 20 ppm | 0.003 % | 200 Ω | 8 pF | L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) | NIHON DEMPA KOGYO CO LTD | unknown | 8541.60.00.50 | ||
|
NX3225GA-16.920M-STD-CRG-2
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Active | 16.92 MHz | 20 ppm | 0.003 % | 80 Ω | 8 pF | 3.2mm x 2.5mm x 0.75mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 0.75mm | NIHON DEMPA KOGYO CO LTD | unknown | 8541.60.00.50 | ||
|
NX3225GA-13.3333M-STD-CRG-2
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Active | 13.3333 MHz | 20 ppm | 0.003 % | 80 Ω | 8 pF | 3.2mm x 2.5mm x 0.75mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 0.75mm | NIHON DEMPA KOGYO CO LTD | unknown | 8541.60.00.50 | ||
|
NX3225GA-24.540M-STD-CRG-2
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Active | 24.54 MHz | 20 ppm | 0.003 % | 50 Ω | 8 pF | 3.2mm x 2.5mm x 0.75mm | 85 °C | PARALLEL - FUNDAMENTAL | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 0.75mm | NIHON DEMPA KOGYO CO LTD | unknown | 8541.60.00.60 |