Parametric results for: NTP227M4TRD(25) under Tantalum Capacitors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: ntp227m4trd25
Select parts from the table below to compare.
Compare
Compare
NTP227M4TRD(25)
NIC Components Corp
Check for Price No No Obsolete 220 µF 4 V 2.449 A 20 % 2917 POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR NTP 88 µA NTP(D SIZE) 0.1 e0 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR YES Tin/Lead (Sn/Pb) J BEND 2.8 mm 7.3 mm 4.3 mm NIC COMPONENTS CORP , 2917 compliant EAR99 8532.21.00.50
NTP227M4TRD(25)3KF
NIC Components Corp
Check for Price Yes Active 220 µF 4 V 20 % 2917 25 mΩ POLARIZED 20 % TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR 105 °C -55 °C 2 SMT TR, 13 Inch 2.8 mm 7.3 mm 4.3 mm NIC COMPONENTS CORP , 2917 compliant EAR99 8532.21.00.50
NTP227M4TRD(25)F
NIC Components Corp
Check for Price Yes Yes Obsolete 220 µF 4 V 1.4694 A 20 % 2917 25 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (SOLID POLYMER) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 88 µA 0.1 e3 105 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 2.8 mm 7.3 mm 4.3 mm NIC COMPONENTS CORP , 2917 compliant EAR99 8532.21.00.50