Filter Your Search
1 - 1 of 1 results
|
NTP157M6.3TRB(35)F
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 150 µF | 6.3 V | 934.8 mA | 20 % | 1411 | 35 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 94.5 µA | 0.08 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | NIC COMPONENTS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 |