Filter Your Search
1 - 1 of 1 results
|
NTC-T336M4TRA(4.5)F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 33 µF | 4 V | 100 mA | 20 % | 1206 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1.32 µA | 0.1 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | NIC COMPONENTS CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 |