Parametric results for: NS02CR7000FB12 under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ns02cr7000fb12
Select parts from the table below to compare.
Compare
Compare
NS02CR7000FB12
Vishay Intertechnologies
Check for Price No Active 700 mΩ 1 % 2.5 W THROUGH HOLE MOUNT Axial 90 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION, NON-INDUCTIVE 25 °C NO 1.3229 V e0 250 °C -65 °C Tubular 2 TUBULAR PACKAGE BULK Tin/Lead (Sn60Pb40) WIRE 1.02 mm 38.1 mm 5.54 mm 12.7 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant
NS02CR7000FB12
Vishay Dale
Check for Price No No Active 700 mΩ 1 % 2.5 W THROUGH HOLE MOUNT Axial 90 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION, NON-INDUCTIVE 25 °C NO 1.3229 V e0 250 °C -65 °C Tubular 2 TUBULAR PACKAGE BULK Tin/Lead (Sn60Pb40) WIRE 1.02 mm 38.1 mm 5.54 mm 12.7 mm VISHAY INTERTECHNOLOGY INC , compliant EAR99 8533.21.00.80