Filter Your Search
1 - 10 of 157,172 results
|
ACH-12.000MHZ-EK
Abracon Corporation
|
$0.1575 | Yes | Yes | Active | 12 MHz | 30 % | 10 TTL, 15 pF | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 30 mA | 5.5 V | 4.5 V | 55/45 % | HCMOS | 70 °C | -20 °C | THROUGH HOLE MOUNT | 8 | NO | 12.7mm x 12.7mm x 6.39mm | ABRACON LLC | compliant | Clock | ABRACON | |||||||||||||
|
7W-32.000MBC-T
TXC Corporation
|
$0.2815 | Yes | Yes | Obsolete | 32 MHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 20 mA | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7mm x 5mm x 1.3mm | TXC CORP | unknown | Clock | TXC CORPORATION | SMD, 4 PIN | ||||||||||||||
|
7C-12.000MBC-T
TXC Corporation
|
$0.3655 | Yes | Yes | Active | 12 MHz | 100 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 10 mA | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.12 | YES | 5mm x 3.2mm x 1.2mm | TXC CORP | unknown | Clock | SMD, 4 PIN | |||||||||||||||
|
8W-12.000MBC-T
TXC Corporation
|
$0.4494 | Yes | Yes | Active | 12 MHz | 100 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 10 mA | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | LCC4,.08X.1,61/53 | YES | 2.5mm x 2.0mm x 0.8mm | TXC CORP | compliant | Clock | TXC CORPORATION | SMD, 4 PIN | ||||||||||||||
|
7W-12.000MBC-T
TXC Corporation
|
$0.6256 | Yes | Yes | Obsolete | 12 MHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 20 mA | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7mm x 5mm x 1.3mm | TXC CORP | unknown | Clock | SMD, 4 PIN | |||||||||||||||
|
EB13E2H2H-12.000M TR
Ecliptek Corporation
|
$0.7745 | Yes | Yes | Active | CMOS | 163 | Clock | Ecliptek | SMD 2.5mm x 3.2mm | 4 | SMD 2.5mm x 3.2mm | ||||||||||||||||||||||||||||||
|
ASFL1-32.000MHZ-L-T
Abracon Corporation
|
$0.9080 | Yes | Active | 32 MHz | 100 % | 5 TTL, 15 pF | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 7 ns | NO | 7 ns | 3.63 V | 2.97 V | 40/60 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.3mm | ABRACON LLC | compliant | Clock | ABRACON | ||||||||||||||
|
ASDMB-12.000MHZ-EC-T
Abracon Corporation
|
$0.9219 | Yes | Active | 12 MHz | 50 % | 15 pF | CMOS | 150 MHz | 1 MHz | 15 mA | 3.3 V | 1.8 V | 55/45 % | CMOS | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.08,65 | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.85mm | ABRACON LLC | compliant | Clock | ABRACON | DILCC4,.08,65 | |||||||||||
|
ASA-22.000MHZ-L-T
Abracon Corporation
|
$0.9660 | Yes | Active | 22 MHz | 50 % | 2 TTL, 15 pF | 3.3 V | HCMOS | 80 MHz | 1 MHz | 3.63 V | 2.97 V | 40/60 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | METAL | SOLCC4,.06 | YES | Gold (Au) - electroplated | 2.0mm x 1.6mm x 0.7mm | ABRACON LLC | compliant | Clock | ABRACON | SOLCC4,.06 | ||||||||||||
|
ASA2-12.000MHZ-L-T
Abracon Corporation
|
$0.9660 | Yes | Active | 12 MHz | 50 % | 2 TTL, 15 pF | 1.8 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 5 mA | 1.98 V | 1.62 V | 40/60 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.06X.08,50/40 | YES | Gold (Au) - electroplated | 2.0mm x 1.6mm x 0.7mm | ABRACON LLC | compliant | Clock | ABRACON |