Filter Your Search
1 - 1 of 1 results
|
NRSA103M6.3V16X31F2C(.200)
NIC Components Corp
|
Check for Price | No | Obsolete | 10 mF | 6.3 V | 1.8 A | 20 % | 66.3 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.89 mA | 0.4 | e0 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Tin/Lead (Sn/Pb) | 7.5 mm | WIRE | 16 mm | 31 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |